| Manufacturer | MOLEX |
| Connector | plug |
| Kind | male/female |
| Type | w/o contacts |
| Spatial orientation | straight |
| Contacts pitch | 6.35mm |
| Manufacturer series | MLX |
| Mechanical mounting | for cable |
| Features | designed for any type of contacts |
| Symbol | No. of pins | Layout | Locking system | Mechanical mounting | Features | Flammability rating |
|---|---|---|---|---|---|---|
| MX-36643-0002 | 2 | 1x2 | with latch | - | ||
| MX-36644-0001 | 1 | 1x1 | for latch | for panel mounting | panel mounting ears | - |
| MX-36644-0002 | 2 | 1x2 | for latch | for panel mounting | panel mounting ears | - |
| MX-36644-0010 | 5 | 1x5 | for latch | for panel mounting | panel mounting ears | UL94V-2 |
| MX-42021-06A | 6 | 2x3 | with latch | UL94V-2 | ||
| MX-42021-06C | 6 | 2x3 | with latch | UL94V-0 | ||
| MX-42021-09C | 9 | 3x3 | with latch | UL94V-0 | ||
| MX-42021-12C | 12 | 3x4 | with latch | UL94V-0 | ||
| MX-42021-15C | 15 | 2x5 | with latch | UL94V-0 | ||
| MX-42021-2A | 2 | 1x2 | with latch | UL94V-2 | ||
| MX-42022-06C | 6 | 2x3 | for latch | for panel mounting | panel mounting ears | UL94V-0 |
| MX-42022-09C | 9 | 3x3 | for latch | for panel mounting | panel mounting ears | UL94V-0 |
| MX-42022-2A | 2 | 1x2 | for latch | for panel mounting | panel mounting ears | UL94V-2 |
| MX-42022-6A | 6 | 2x3 | for latch | for panel mounting | panel mounting ears | UL94V-2 |
| MX-50-84-1025 | 2 | 1x2 | with latch | UL94V-0 | ||
| MX-50-84-1030 | 3 | 1x3 | with latch | UL94V-2 | ||
| MX-50-84-1035 | 3 | 1x3 | with latch | - | ||
| MX-50-84-1045 | 4 | 1x4 | with latch | - | ||
| MX-50-84-1090 | 9 | 3x3 | with latch | - | ||
| MX-50-84-1120 | 12 | 3x4 | with latch | - | ||
| MX-50-84-1150 | 15 | 3x5 | with latch | - | ||
| MX-50-84-2022 | 2 | 1x2 | with latch | - | ||
| MX-50-84-2040 | 4 | 1x4 | with latch | - | ||
| MX-50-84-2042 | 4 | 1x4 | with latch | - | ||
| MX-50-84-2090 | 9 | 3x3 | with latch | - |
| Symbol: (MX-3664xxx, MX-42022-xxx) | |
|---|---|
| Type of connector | wire-wire |
| Symbol: (MX-42021-xxx, MX-50-84-xxx) | |
| Type of connector | wire-wire/PCB |