| Type of connector | pluggable terminal block |
| Connector | plug |
| Kind | female |
| Spatial orientation | straight |
| Rated voltage | 300V |
| Manufacturer | TE Connectivity |
| Contacts pitch | 5.08mm |
| Current rating | 15A |
| Body material | polyamide |
| Colour | green |
| Flammability rating | UL94V-0 |
| Wire cross-section | 0.03...2.5mm2 |
| Wire size | 30AWG...12AWG |
| Operating temperature | -40...105°C |
| Conform to | UL |
| Dimensions | Fig. 1. |
| Depth | 18.4mm |
| Height | 15.5mm |
| Features | assembling possibility |
| Symbol | No. of ways | Number of terminals | Layout |
|---|---|---|---|
| TBW-5-AMP-2P | 2 | 2 | 1x2 |
| TBW-5-AMP-3P | 3 | 3 | 1x3 |
| TBW-5-AMP-4P | 4 | 4 | 1x4 |
| TBW-5-AMP-5P | 5 | 5 | 1x5 |
| TBW-5-AMP-6P | 6 | 6 | 1x6 |
| TBW-5-AMP-8P | 8 | 8 | 1x8 |
| 1-796634-0 | 10 | 10 | 1x10 |