Plug; pluggable terminal block; DEGSON ELECTRONICS

Plug; pluggable terminal block; DEGSON ELECTRONICS, 2EDGKDB-5.0-02P, 2EDGKDB-5.0-03P |EN|
Manufacturer
Type of connectorpluggable terminal block
Connectorplug
Kindfemale
Spatial orientationangled 90°
Electrical mountingspring clamp
Mechanical mountingfor cable
Locking systemlatch
Rated voltage320V
Current rating20A
Contact materialphosphor bronze
Body materialpolyamide 66
Colourgreen
Flammability ratingUL94V-0
Typewith push button
Wire cross-section2.5mm2
Wire size26AWG...12AWG
Operating temperature-40...105°C
Conform toCE
UL
VDE
Manufacturer series2EDGKDB

Symbol Contacts pitch No. of ways Number of terminals Pin configuration
[mm]
2EDGKDB-5.0-02P 5 2 2 1x2
2EDGKDB-5.0-03P 5 3 3 1x3
2EDGKDB-5.0-04P 5 4 4 1x4
2EDGKDB-5.08-02P 5.08 2 2 1x2
2EDGKDB-5.08-03P 5.08 3 3 1x3
2EDGKDB-5.08-04P 5.08 4 4 1x4
2EDGKDB-5.08-05P 5.08 5 5 1x5