| Manufacturer | TE Connectivity |
| Type of connector | wire-board |
| Contacts pitch | 5.08mm |
| Rated voltage | 250V |
| Body mat. | polyamide |
| Connector | plug |
| Mounting | for cable |
| Type | w/o contacts |
| Manufacturer series | Commercial MATE-N-LOK |
| Symbol | No. of pins | Kind | Layout | Flamm. rating |
|---|---|---|---|---|
| 1-480319-0 | 2 | male | 1x2 | UL94V-2 |
| 1-480318-0 | 2 | female | 1x2 | UL94V-0 |
| 1-480305-0 | 3 | male | 1x3 | UL94V-2 |
| 1-480303-0 | 3 | female | 1x3 | UL94V-2 |
| 1-480426-0 | 4 | male | 1x4 | UL94V-2 |
| 1-480424-0 | 4 | female | 1x4 | UL94V-2 |