| Manufacturer | BINDER |
| Operating temperature | -25...85°C |
| Type of connector | valve connector |
| Case | form A |
| Locking system | screws |
| Contacts pitch | 18mm |
| Connector | plug |
| Kind | female |
| Electr. mounting | screw terminal |
| Mech. mounting | for cable |
| Spatial orientation | angled 90° |
| Wire | 1.5mm2 |
| Conform to | DIN EN 175301-803 |
| Manufacturer series | 210 |
| Symbol | IP rating | Pin | Layout | Urated | Cur. rat. | Type | Øext. cable | Colour | Gland | Lamp colour |
|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [A] | [mm] | ||||||||
| 43-1700-000-03 | IP40, IP65 | 3 | 2+PE | 250 | 10 | square; low profile | 6...8 | black | - | - |
| 43-1702-000-04 | IP40, IP65 | 4 | 3+PE | 250 | 10 | square; low profile | 6...8 | black | - | - |
| 43-1700-004-03 | IP40, IP65 | 3 | 2+PE | 250 | 10 | square; high | 3...10 | black | M16 | - |
| 43-1702-004-04 | IP40, IP65 | 4 | 3+PE | 250 | 10 | square; high | 3...10 | black | M16 | - |
| 43-1770-006-03 | IP40, IP65 | 3 | 2+PE | 250 | 10 | square; low profile | 6...8 | black | - | - |
| 43-1772-006-04 | IP40, IP65 | 4 | 3+PE | 250 | 10 | square; low profile | 6...8 | black | - | - |
| 43-1700-002-03 | IP40, IP65 | 3 | 2+PE | 250 | 10 | square; low profile | 8...10 | black | - | - |
| 43-1702-002-04 | IP40, IP65 | 4 | 3+PE | 250 | 10 | square; low profile | 8...10 | black | - | - |
| 43-1704-000-03 | IP40, IP65 | 3 | 2+PE | 250 | 10 | square; high | 6...8 | black | - | - |
| 43-1706-000-04 | IP40, IP65 | 4 | 3+PE | 250 | 10 | square; high | 6...8 | black | - | - |
| 43-1704-002-03 | IP40, IP65 | 3 | 2+PE | 250 | 10 | square; high | 8...10 | black | - | - |
| 43-1706-002-04 | IP40, IP65 | 4 | 3+PE | 250 | 10 | square; high | 8...10 | black | - | - |
| 43-1704-004-03 | IP40, IP65 | 3 | 2+PE | 250 | 10 | square; high | 3...10 | black | M16 | - |
| 43-1706-004-04 | IP40, IP65 | 4 | 3+PE | 250 | 10 | square; high | 3...10 | black | M16 | - |
| 43-1726-110-03 | IP40, IP65 | 3 | 2+PE | 230 | 2 | square; high | 6...8 | black | - | - |
| 43-1726-112-03 | IP40, IP65 | 3 | 2+PE | 230 | 2 | square; high | 8...10 | black | - | - |
| 43-1714-135-03 | IP40, IP65 | 3 | 2+PE | 24 | 10 | square; low profile; with LED | 6...8 | milky, transparent | - | red |
| 43-1714-133-03 | IP40, IP65 | 3 | 2+PE | 110 | 10 | square; low profile; with LED | 6...8 | milky, transparent | - | red |
| 43-1714-131-03 | IP40, IP65 | 3 | 2+PE | 230 | 10 | square; low profile; with LED | 6...8 | milky, transparent | - | red |
| 43-1714-136-03 | IP40, IP65 | 3 | 2+PE | 24 | 10 | square; low profile; with LED | 8...10 | milky, transparent | - | red |
| 43-1714-134-03 | IP40, IP65 | 3 | 2+PE | 110 | 10 | square; low profile; with LED | 8...10 | milky, transparent | - | red |
| 43-1714-132-03 | IP40, IP65 | 3 | 2+PE | 230 | 10 | square; low profile; with LED | 8...10 | milky, transparent | - | red |
| 43-1728-122-04 | IP65, IP69K | 3 | 2+PE | 230 | 8 | square; high | - | black | - | - |
| 43-1730-140-03 | IP40, IP65 | 3 | 2+PE | 230 | 2 | square; high; with LED; with bridge rectifier; with varistor | 6...8 | milky, transparent | - | yellow |
| 43-1730-142-03 | IP40, IP65 | 3 | 2+PE | 230 | 2 | square; high; with LED; with bridge rectifier; with varistor | 8...10 | milky, transparent | - | yellow |
| 43-1732-145-04 | IP40, IP65 | 4 | 3+PE | 24 | 10 | square; high; with LED; with bridge rectifier; with varistor | 6...8 | milky, transparent | - | yellow |
| 43-1732-146-04 | IP40, IP65 | 4 | 3+PE | 24 | 10 | square; high; with LED; with bridge rectifier; with varistor | 8...10 | milky, transparent | - | yellow |