| Manufacturer | MOLEX |
| Contacts pitch | 2mm |
| Type of connector | wire-board |
| Connector | socket |
| Electrical mounting | THT |
| Mechanical mounting | on PCBs |
| Maximum current | 2A |
| Max. voltage | 125V |
| Contact plating | tinned |
| Kind | male |
| Manufacturer series | Micro-Latch |
| Symbol | Spatial orientation | Pin |
|---|---|---|
| MX-53253-0270 | straight | 2 |
| MX-53253-0370 | straight | 3 |
| MX-53253-0470 | straight | 4 |
| MX-53253-0570 | straight | 5 |
| MX-53253-0670 | straight | 6 |
| MX-53253-1070 | straight | 10 |
| MX-53254-0370 | angled 90° | 3 |
| MX-53254-0870 | angled 90° | 8 |