| Manufacturer | MOLEX |
| Type of connector | wire-board |
| Mechanical mounting | for cable |
| Kind | female |
| Contacts pitch | 2.5mm |
| Operating temperature | -40...105°C |
| Flammability rating | UL94V-0 |
| Body material | PA4T |
| Type | Glow-Wire; Terminal Positioning Assurance (TPA) |
| Connector | plug |
| Manufacturer series | Nano-Fit |
| Symbol | Layout | Pin |
|---|---|---|
| MX-105307-1203 | 1x3 | 3 |
| MX-105307-1204 | 1x4 | 4 |
| MX-105307-1206 | 1x6 | 6 |
| MX-105307-1208 | 1x8 | 8 |
| MX-105308-1204 | 2x2 | 4 |
| MX-105308-1206 | 2x3 | 6 |
| MX-105308-1208 | 2x4 | 8 |
| MX-105308-1210 | 2x5 | 10 |
| MX-105308-1214 | 2x7 | 14 |
| MX-105307-1202 | 1x2 | 2 |