| Manufacturer | MOLEX |
| Connector | socket |
| Type of connector | wire-board |
| Electrical mounting | THT |
| Contacts pitch | 2mm |
| Contact plating | tinned |
| Max. voltage | 125V |
| Kind | male |
| Mechanical mounting | on PCBs |
| Manufacturer series | Sherlock |
| Maximum current | 2A |
| Symbol | Spatial orientation | Pin |
|---|---|---|
| MX-35362-0250 | straight | 2 |
| MX-35362-0350 | straight | 3 |
| MX-35362-0450 | straight | 4 |
| MX-35362-0550 | straight | 5 |
| MX-35362-0650 | straight | 6 |
| MX-35362-0750 | straight | 7 |
| MX-35362-0850 | straight | 8 |
| MX-35362-1050 | straight | 10 |
| MX-35363-0460 | angled 90° | 4 |
| MX-35363-0560 | angled 90° | 5 |
| MX-35363-0660 | angled 90° | 6 |
| MX-35363-0860 | angled 90° | 8 |