| Manufacturer | BINDER |
| Pin | 4 |
| Spatial orientation | angled 90° |
| Connector | plug |
| IP rating | IP67 |
| Operating temperature | -25...80°C |
| Kind | female |
| Case | form A |
| Contacts pitch | 18mm |
| Mech. mounting | for cable |
| Wire | 0.75mm2 |
| Conform to | DIN EN 175301-803 |
| Pneumatic accessories | connection lead |
| Application - series/manufacturer | 210 |
| Symbol | Type | Cur. rat. | Urated | Cable length | Layout |
|---|---|---|---|---|---|
| [A] | [V] | [m] | |||
| 31-5234-300-000 | low profile; with lead | 10 | 230 | 3 | 2+2 PE |
| 31-5234-500-000 | low profile; with lead | 10 | 230 | 5 | 2+2 PE |
| 31-5235-300-000 | low profile; with lead | 10 | 230 | 3 | 3+PE |
| 31-5235-500-000 | low profile; with lead | 10 | 230 | 5 | 3+PE |
| 31-5236-300-510 | low profile; with LED; with protective diode; with lead | 4 | 24 | 3 | 2+2 PE |
| 31-5236-500-510 | low profile; with LED; with protective diode; with lead | 4 | 24 | 5 | 2+2 PE |
| 31-5237-300-520 | low profile; with LED; with protective diode; with lead | 4 | 24 | 3 | 2+2 PE |
| 31-5237-500-520 | low profile; with LED; with protective diode; with lead | 4 | 24 | 5 | 2+2 PE |