| Manufacturer | MOLEX |
| Connector | plug |
| IP rating | IP67 |
| Type | with strain relief; with lead |
| Electrical mounting | cables |
| Type of connector | M12 |
| Manufacturer series | Micro-Change |
| Connector family | industrial |
| Locking | threaded joint |
| Symbol | Inom | Polarisation | Cond. cross sec. | Urated | No. of pins | Kind | Locking | Cable len. | Orientation | Wire insul. mat. | Operating temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [A] | [mm2] | [V] | [m] | [°C] | |||||||
| MX-1200060014 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | female | internal thread | 2 | straight | PVC | -30...80 |
| MX-1200060021 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | female | internal thread | 2 | angled 90° | PVC | -30...80 |
| MX-120065-2252 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | female | internal thread | 2 | straight | polyurethane thermoplastic TPE-U | -40...80 |
| MX-120065-2264 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | female | internal thread | 2 | angled 90° | polyurethane thermoplastic TPE-U | -40...80 |
| MX-120006-0560 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | male | external thread | 2 | straight | PVC | -30...80 |
| MX-120006-1975 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | male | external thread | 2 | angled 90° | PVC | -30...80 |
| MX-1200060015 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | female | internal thread | 5 | straight | PVC | -30...80 |
| MX-1200060019 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | female | internal thread | 5 | straight | - | -20...80 |
| MX-1200060022 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | female | internal thread | 5 | angled 90° | PVC | -30...80 |
| MX-1200060025 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | female | internal thread | 5 | angled 90° | - | -20...80 |
| MX-120065-1558 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | female | internal thread | 5 | angled 90° | PVC | -20...105 |
| MX-120065-2253 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | female | internal thread | 5 | straight | polyurethane thermoplastic TPE-U | -40...80 |
| MX-120065-2265 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | female | internal thread | 5 | angled 90° | polyurethane thermoplastic TPE-U | -40...80 |
| MX-120006-0584 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | male | external thread | 5 | angled 90° | PVC | -30...80 |
| MX-120065-2277 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | male | external thread | 5 | straight | polyurethane thermoplastic TPE-U | -40...80 |
| MX-120065-2289 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | male | external thread | 5 | angled 90° | polyurethane thermoplastic TPE-U | -40...80 |
| MX-130048-0281 | 1.5 | D code - Ethernet | 0.34 | 30 | 4 | male | external thread | 5 | straight | PUR | -20...60 |
| MX-1200060016 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | female | internal thread | 10 | straight | PVC | -30...80 |
| MX-1200060023 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | female | internal thread | 10 | angled 90° | PVC | -30...80 |
| MX-1200651787 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | female | internal thread | 10 | angled 90° | - | -20...80 |
| MX-120065-2254 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | female | internal thread | 10 | straight | polyurethane thermoplastic TPE-U | -40...80 |
| MX-120065-2266 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | female | internal thread | 10 | angled 90° | polyurethane thermoplastic TPE-U | -40...80 |
| MX-120006-2238 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | male | external thread | 10 | angled 90° | PVC | -30...80 |
| MX-120065-2278 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | male | external thread | 10 | straight | polyurethane thermoplastic TPE-U | -40...80 |
| MX-120065-2290 | 4 | A code - DeviceNet / CANopen | 0.34 | 250 | 4 | male | external thread | 10 | angled 90° | polyurethane thermoplastic TPE-U | -40...80 |
| MX-130048-0282 | 1.5 | D code - Ethernet | 0.34 | 30 | 4 | male | external thread | 10 | straight | PUR | -20...60 |
| MX-120006-0634 | 4 | A code - DeviceNet / CANopen | 0.34 | 60 | 5 | female | internal thread | 2 | straight | PVC | -30...80 |
| MX-120006-0647 | 4 | A code - DeviceNet / CANopen | 0.34 | 60 | 5 | female | internal thread | 2 | straight | - | -20...80 |
| MX-120065-8573 | 4 | A code - DeviceNet / CANopen | 0.34 | 60 | 5 | female | internal thread | 2 | angled 90° | PVC | -25...80 |
| MX-120065-9519 | 4 | A code - DeviceNet / CANopen | 0.34 | 60 | 5 | female | internal thread | 2 | straight | polyurethane thermoplastic TPE-U | -40...80 |
| MX-120006-0667 | 4 | A code - DeviceNet / CANopen | 0.34 | 60 | 5 | male | external thread | 2 | straight | PVC | -30...80 |
| MX-120065-9527 | 4 | A code - DeviceNet / CANopen | 0.34 | 60 | 5 | male | external thread | 2 | straight | polyurethane thermoplastic TPE-U | -40...80 |
| MX-120065-1978 | 4 | A code - DeviceNet / CANopen | 0.34 | 60 | 5 | female | internal thread | 5 | straight | PVC | -30...80 |
| MX-120065-9520 | 4 | A code - DeviceNet / CANopen | 0.34 | 60 | 5 | female | internal thread | 5 | straight | polyurethane thermoplastic TPE-U | -40...80 |
| MX-120098-0087 | 4 | B code - Profibus | 0.25 | 60 | 5 | female | internal thread | 5 | straight | PUR | -20...80 |
| MX-120006-1345 | 4 | A code - DeviceNet / CANopen | 0.34 | 60 | 5 | male | external thread | 5 | straight | PVC | -30...80 |
| MX-120065-9528 | 4 | A code - DeviceNet / CANopen | 0.34 | 60 | 5 | male | external thread | 5 | straight | polyurethane thermoplastic TPE-U | -40...80 |
| MX-120098-0104 | 4 | B code - Profibus | 0.34 | 60 | 5 | male | external thread | 5 | straight | PUR | -20...80 |
| MX-120098-0089 | 4 | B code - Profibus | 0.25 | 60 | 5 | female | internal thread | 10 | straight | PUR | -20...80 |
| MX-120098-0107 | 4 | B code - Profibus | 0.34 | 60 | 5 | male | external thread | 10 | straight | PUR | -20...80 |