| Manufacturer | BINDER |
| Manufacturer series | 425 |
| Inom | 3A |
| Type of connector | M16 |
| IP rating | IP67 |
| Contact plating | gold-plated |
| Type | with strain relief; with lead |
| Cable length | 2m |
| Connector | plug |
| Electrical mounting | cables |
| Wire insulation material | PUR |
| Operating temperature | -25...70°C |
| Symbol | Kind | Contact material | Locking system | Spatial orientation | Pin | Cond. cross sec. | Wire size | Urated |
|---|---|---|---|---|---|---|---|---|
| [mm2] | [V] | |||||||
| 79-6013-20-05 | male | brass | external thread, threaded joint | straight | 5 | 0.25 | 24AWG | 250 |
| 79-6071-20-08 | male | brass | external thread, threaded joint | straight | 8 | 0.25 | 24AWG | 60 |
| 79-6029-20-12 | male | brass | external thread, threaded joint | straight | 12 | 0.25 | 24AWG | 60 |
| 79-6051-20-14 | male | brass | external thread, threaded joint | straight | 14 | 0.25/0.5 | 20AWG/24AWG | 60 |
| 79-6113-20-05 | male | brass | external thread, threaded joint | straight | 5 | 0.25 | 24AWG | 250 |
| 79-6117-20-06 | male | brass | external thread, threaded joint | straight | 6 | 0.25 | 24AWG | 250 |
| 79-6171-20-08 | male | brass | external thread, threaded joint | straight | 8 | 0.25 | 24AWG | 60 |
| 79-6129-20-12 | male | brass | external thread, threaded joint | straight | 12 | 0.25 | 24AWG | 60 |
| 79-6213-200-05 | male | brass | external thread, threaded joint | angled 90° | 5 | 0.25 | 24AWG | 250 |
| 79-6271-200-08 | male | brass | external thread, threaded joint | angled 90° | 8 | 0.25 | 24AWG | 60 |
| 79-6229-200-12 | male | brass | external thread, threaded joint | angled 90° | 12 | 0.25 | 24AWG | 60 |
| 79-6251-200-14 | male | brass | external thread, threaded joint | angled 90° | 14 | 0.25/0.5 | 20AWG/24AWG | 60 |
| 79-6313-200-05 | male | brass | external thread, threaded joint | angled 90° | 5 | 0.25 | 24AWG | 250 |
| 79-6317-200-06 | male | brass | external thread, threaded joint | angled 90° | 6 | 0.25 | 24AWG | 250 |
| 79-6371-200-08 | male | brass | external thread, threaded joint | angled 90° | 8 | 0.25 | 24AWG | 60 |
| 79-6329-200-12 | male | brass | external thread, threaded joint | angled 90° | 12 | 0.25 | 24AWG | 60 |
| 79-6014-20-05 | female | bronze | internal thread, threaded joint | straight | 5 | 0.25 | 24AWG | 250 |
| 79-6072-20-08 | female | bronze | internal thread, threaded joint | straight | 8 | 0.25 | 24AWG | 60 |
| 79-6030-20-12 | female | bronze | internal thread, threaded joint | straight | 12 | 0.25 | 24AWG | 60 |
| 79-6052-20-14 | female | bronze | internal thread, threaded joint | straight | 14 | 0.25/0.5 | 20AWG/24AWG | 60 |
| 79-6114-20-05 | female | bronze | internal thread, threaded joint | straight | 5 | 0.25 | 24AWG | 250 |
| 79-6118-20-06 | female | bronze | internal thread, threaded joint | straight | 6 | 0.25 | 24AWG | 250 |
| 79-6172-20-08 | female | bronze | internal thread, threaded joint | straight | 8 | 0.25 | 24AWG | 60 |
| 79-6130-20-12 | female | bronze | internal thread, threaded joint | straight | 12 | 0.25 | 24AWG | 60 |
| 79-6214-200-05 | female | bronze | internal thread, threaded joint | angled 90° | 5 | 0.25 | 24AWG | 250 |
| 79-6272-200-08 | female | bronze | internal thread, threaded joint | angled 90° | 8 | 0.25 | 24AWG | 60 |
| 79-6230-200-12 | female | bronze | internal thread, threaded joint | angled 90° | 12 | 0.25 | 24AWG | 60 |
| 79-6252-200-14 | female | bronze | internal thread, threaded joint | angled 90° | 14 | 0.25/0.5 | 20AWG/24AWG | 60 |
| 79-6314-200-05 | female | bronze | internal thread, threaded joint | angled 90° | 5 | 0.25 | 24AWG | 250 |
| 79-6318-200-06 | female | bronze | internal thread, threaded joint | angled 90° | 6 | 0.25 | 24AWG | 250 |
| 79-6372-200-08 | female | bronze | internal thread, threaded joint | angled 90° | 8 | 0.25 | 24AWG | 60 |
| 79-6330-200-12 | female | bronze | internal thread, threaded joint | angled 90° | 12 | 0.25 | 24AWG | 60 |