| Manufacturer | BINDER |
| Type of connector | M5 |
| Connector | plug |
| Insulator material | PUR |
| Rated voltage | 60V |
| Current rating | 1A |
| IP rating | IP67 |
| Contact plating | gold-plated |
| Manufacturer series | 707 |
| Symbol | Kind | Type | Spatial orientation | Pin | Cable length | Wire cross-section | Size |
|---|---|---|---|---|---|---|---|
| [m] | [mm2] | ||||||
| 79-3101-32-03 | male | with strain relief; with lead | straight | 3 | 2 | 0.25 | 24AWG |
| 79-3101-35-03 | male | with strain relief; with lead | straight | 3 | 5 | 0.25 | 24AWG |
| 79-3101-52-03 | male | with strain relief; with lead | straight | 3 | 2 | 0.14 | 26AWG |
| 79-3101-55-03 | male | with strain relief; with lead | straight | 3 | 5 | 0.14 | 26AWG |
| 79-3107-32-04 | male | with strain relief; with lead | straight | 4 | 2 | 0.25 | 24AWG |
| 79-3107-35-04 | male | with strain relief; with lead | straight | 4 | 5 | 0.25 | 24AWG |
| 79-3107-52-04 | male | with strain relief; with lead | straight | 4 | 2 | 0.14 | 26AWG |
| 79-3107-55-04 | male | with strain relief; with lead | straight | 4 | 5 | 0.14 | 26AWG |
| 79-3121-52-03 | male | shielded; with strain relief; with lead | straight | 3 | 2 | 0.14 | 26AWG |
| 79-3121-525-03 | male | shielded; with strain relief; with lead | straight | 3 | 5 | 0.14 | 26AWG |
| 79-3127-52-04 | male | shielded; with strain relief; with lead | straight | 4 | 2 | 0.14 | 26AWG |
| 79-3127-525-04 | male | shielded; with strain relief; with lead | straight | 4 | 5 | 0.14 | 26AWG |
| 79-3103-52-03 | male | with strain relief; with lead | angled 90° | 3 | 2 | 0.14 | 26AWG |
| 79-3103-55-03 | male | with strain relief; with lead | angled 90° | 3 | 5 | 0.14 | 26AWG |
| 79-3103-32-03 | male | with strain relief; with lead | angled 90° | 3 | 2 | 0.25 | 24AWG |
| 79-3103-35-03 | male | with strain relief; with lead | angled 90° | 3 | 5 | 0.25 | 24AWG |
| 79-3109-52-04 | male | with strain relief; with lead | angled 90° | 4 | 2 | 0.14 | 26AWG |
| 79-3109-55-04 | male | with strain relief; with lead | angled 90° | 4 | 5 | 0.14 | 26AWG |
| 79-3109-32-04 | male | with strain relief; with lead | angled 90° | 4 | 2 | 0.25 | 24AWG |
| 79-3109-35-04 | male | with strain relief; with lead | angled 90° | 4 | 5 | 0.25 | 24AWG |
| 79-3102-52-03 | female | with strain relief; with lead | straight | 3 | 2 | 0.25 | 24AWG |
| 79-3102-55-03 | female | with strain relief; with lead | straight | 3 | 5 | 0.25 | 24AWG |
| 79-3102-32-03 | female | with strain relief; with lead | straight | 3 | 2 | 0.14 | 26AWG |
| 79-3102-35-03 | female | with strain relief; with lead | straight | 3 | 5 | 0.14 | 26AWG |
| 79-3108-52-04 | female | with strain relief; with lead | straight | 4 | 2 | 0.25 | 24AWG |
| 79-3108-55-04 | female | with strain relief; with lead | straight | 4 | 5 | 0.25 | 24AWG |
| 79-3108-32-04 | female | with strain relief; with lead | straight | 4 | 2 | 0.14 | 26AWG |
| 79-3108-35-04 | female | with strain relief; with lead | straight | 4 | 5 | 0.14 | 26AWG |
| 79-3122-52-03 | female | shielded; with strain relief; with lead | straight | 3 | 2 | 0.14 | 26AWG |
| 79-3122-525-03 | female | shielded; with strain relief; with lead | straight | 3 | 5 | 0.14 | 26AWG |
| 79-3128-52-04 | female | shielded; with strain relief; with lead | straight | 4 | 2 | 0.14 | 26AWG |
| 79-3128-525-04 | female | shielded; with strain relief; with lead | straight | 4 | 5 | 0.14 | 26AWG |
| 79-3104-52-03 | female | with strain relief; with lead | angled 90° | 3 | 2 | 0.14 | 26AWG |
| 79-3104-55-03 | female | with strain relief; with lead | angled 90° | 3 | 5 | 0.14 | 26AWG |
| 79-3104-32-03 | female | with strain relief; with lead | angled 90° | 3 | 2 | 0.25 | 24AWG |
| 79-3104-35-03 | female | with strain relief; with lead | angled 90° | 3 | 5 | 0.25 | 24AWG |
| 79-3110-52-04 | female | with strain relief; with lead | angled 90° | 4 | 2 | 0.14 | 26AWG |
| 79-3110-55-04 | female | with strain relief; with lead | angled 90° | 4 | 5 | 0.14 | 26AWG |
| 79-3110-32-04 | female | with strain relief; with lead | angled 90° | 4 | 2 | 0.25 | 24AWG |
| 79-3110-35-04 | female | with strain relief; with lead | angled 90° | 4 | 5 | 0.25 | 24AWG |