| Manufacturer | REAN |
| Enclosure material | zinc alloy |
| Electrical mounting | soldering |
| Mechanical mounting | for cable |
| Connector | plug |
| Type of connector | XLR |
| Spatial orientation | straight |
| IP rating | IP65 |
| Contact material | bronze |
| Rated voltage | 50V |
| Øext. cable | 5...8mm |
| Manufacturer series | Z Series |
| Symbol | Body colour | Contact plating | Kind | Pin | Inom | Wire cross-section | Wire size | Plating material |
|---|---|---|---|---|---|---|---|---|
| [A] | [mm2] | |||||||
| RCX3F-Z-000-0 | - | tinned | female | 3 | 16 | 1.5 | 16AWG | chromium |
| RCX3F-Z-000-1 | - | tinned | female | 3 | 16 | 1.5 | 16AWG | chromium |
| RCX3F-Z-001-0 | black | tinned | female | 3 | 16 | 1.5 | 16AWG | anodized |
| RCX3F-Z-001-1 | black | tinned | female | 3 | 16 | 1.5 | 16AWG | anodized |
| RCX3F-Z-002-0 | black | gold-plated | female | 3 | 16 | 1.5 | 16AWG | anodized |
| RCX3F-Z-002-1 | black | gold-plated | female | 3 | 16 | 1.5 | 16AWG | anodized |
| RCX3M-Z-000-0 | - | tinned | male | 3 | 16 | 1.5 | 16AWG | chromium |
| RCX3M-Z-000-1 | - | tinned | male | 3 | 16 | 1.5 | 16AWG | chromium |
| RCX3M-Z-001-0 | black | tinned | male | 3 | 16 | 1.5 | 16AWG | anodized |
| RCX3M-Z-001-1 | black | tinned | male | 3 | 16 | 1.5 | 16AWG | anodized |
| RCX3M-Z-002-0 | black | gold-plated | male | 3 | 16 | 1.5 | 16AWG | anodized |
| RCX3M-Z-002-1 | black | gold-plated | male | 3 | 16 | 1.5 | 16AWG | anodized |
| RCX5F-Z-000-0 | - | tinned | female | 5 | 7.5 | 1 | 18AWG | chromium |
| RCX5F-Z-000-1 | - | tinned | female | 5 | 7.5 | 1 | 18AWG | chromium |
| RCX5F-Z-001-0 | black | tinned | female | 5 | 7.5 | 1 | 18AWG | anodized |
| RCX5F-Z-001-1 | black | tinned | female | 5 | 7.5 | 1 | 18AWG | anodized |
| RCX5F-Z-002-0 | black | gold-plated | female | 5 | 7.5 | 1 | 18AWG | anodized |
| RCX5F-Z-002-1 | black | gold-plated | female | 5 | 7.5 | 1 | 18AWG | anodized |
| RCX5M-Z-000-0 | - | tinned | male | 5 | 7.5 | 1 | 18AWG | chromium |
| RCX5M-Z-000-1 | - | tinned | male | 5 | 7.5 | 1 | 18AWG | chromium |
| RCX5M-Z-001-0 | black | tinned | male | 5 | 7.5 | 1 | 18AWG | anodized |
| RCX5M-Z-001-1 | black | tinned | male | 5 | 7.5 | 1 | 18AWG | anodized |
| RCX5M-Z-002-0 | black | gold-plated | male | 5 | 7.5 | 1 | 18AWG | anodized |
| RCX5M-Z-002-1 | black | gold-plated | male | 5 | 7.5 | 1 | 18AWG | anodized |