| Manufacturer | REAN |
| Enclosure material | zinc alloy |
| Type of connector | XLR mini |
| Electrical mounting | soldering |
| Rated voltage | 500V |
| Mechanical mounting | for cable |
| Spatial orientation | straight |
| Connector | plug |
| Øext. cable | 2...4.5mm |
| Body colour | black |
| Contact plating | gold-plated |
| Inom | 5A |
| Wire cross-section | 0.22mm2 |
| Wire size | 24AWG |
| Plating material | anodized |
| Symbol | Contact material | Kind | Pin |
|---|---|---|---|
| RT3FC-B | bronze | female | 3 |
| RT3FC-B-D | bronze | female | 3 |
| RT3FC-B-W | bronze | female | 3 |
| RT3FC-B-W-D | bronze | female | 3 |
| RT3FCT-B | bronze | female | 3 |
| RT3FCT-B-D | bronze | female | 3 |
| RT3MC-B | brass | male | 3 |
| RT3MC-B-D | brass | male | 3 |
| RT4FC-B | bronze | female | 4 |
| RT4FC-B-D | bronze | female | 4 |
| RT4FC-B-W | bronze | female | 4 |
| RT4FC-B-W-D | bronze | female | 4 |
| RT4FCT-B | bronze | female | 4 |
| RT4FCT-B-D | bronze | female | 4 |
| RT4MC-B | brass | male | 4 |
| RT4MC-B-D | brass | male | 4 |
| RT5FC-B | bronze | female | 5 |
| RT5FC-B-D | bronze | female | 5 |
| RT5FC-B-W | bronze | female | 5 |
| RT5FC-B-W-D | bronze | female | 5 |
| RT5FCT-B | bronze | female | 5 |
| RT5FCT-B-D | bronze | female | 5 |
| RT5MC-B | brass | male | 5 |
| RT5MC-B-D | brass | male | 5 |