Pluggable terminal block; AMPHENOL ANYTEK

Manufacturer
Type of connectorpluggable terminal block
Connectorplug
Kindfemale
Spatial orientationstraight
Contacts pitch3.5mm
Electrical mountingscrew terminal
Mechanical mountingfor cable
Locking systemfriction lock
Rated voltage300V
Current rating10A
Contact materialphosphor bronze
Contact platingtinned
Body materialthermoplastic
Flammability ratingUL94V-0
Wire size28AWG...14AWG
Operating temperature-40...115°C
Symbol Colour No. of ways Pin configuration Pin
E20211300000G orange 2 1x2 2
E20311300000G orange 3 1x3 3
E20411300000G orange - 1x4 4
E20511300000G orange - 1x5 5
E20611300000G orange - 1x6 6
E20711300000G orange - 1x7 7
E20811300000G orange - 1x8 8
E20911300000G orange - 1x9 9
E21011300000G orange - 1x10 10
E21111300000G orange - 1x11 11
E21211300000G orange - 1x12 12
E21311300000G orange - 1x13 13
E21411300000G orange - 1x14 14
E21511300000G orange - 1x15 15
E21611300000G orange - 1x16 16
E21711300000G orange - 1x17 17
E21811300000G orange - 1x18 18
E21911300000G orange - 1x19 19
E22011300000G orange - 1x20 20
E22111300000G orange - 1x21 21
E22211300000G orange - 1x22 22
E22311300000G orange - 1x23 23
E22411300000G orange - 1x24 24
E20711000700G black - 1x7 7
E20811000700G black - 1x8 8