Pluggable terminal block; DEGSON ELECTRONICS

Pluggable terminal block; DEGSON ELECTRONICS, 2EDGKJ-5.08-02P, 2EDGKJ-5.08-03P, 2EDGJ-5.08-02P |EN|
Manufacturer
Type of connectorpluggable terminal block
Spatial orientationstraight
Contacts pitch5.08mm
Locking systemlatch
Rated voltage250V
Current rating15A
Contact materialcopper alloy
Contact platingtinned
Body materialpolyamide 66
Colourblack
Flammability ratingUL94V-0
Operating temperature-40...105°C
Conform toUL
Symbol Connector Kind Electrical mounting Mechanical mounting No. of ways Number of terminals Wire cross-section Wire size Pin configuration
[mm2]
2EDGKJ-5.08-02P plug female cage clamp, screw terminal for cable 2 2 0.2...2.5 30AWG...12AWG 1x2
2EDGKJ-5.08-03P plug female cage clamp, screw terminal for cable 3 3 0.2...2.5 30AWG...12AWG 1x3