| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | pluggable terminal block |
| Connector | plug |
| Kind | female |
| Spatial orientation | angled 90° |
| Contacts pitch | 5mm |
| Electrical mounting | pin header, screw terminal |
| Mechanical mounting | for cable |
| Locking system | friction lock |
| Rated voltage | 250V |
| Current rating | 10A |
| Contact material | copper alloy |
| Contact plating | tinned |
| Body material | polyamide 66 |
| Colour | black |
| Flammability rating | UL94V-0 |
| Wire cross-section | 0.2...1.5mm2 |
| Wire size | 28AWG...14AWG |
| Operating temperature | -40...105°C |
| Conform to | CE UL |
| Symbol | No. of ways | Number of terminals | Pin configuration |
|---|---|---|---|
| 2EDGKQ-5.0-02P | 2 | 2 | 1x2 |
| 2EDGKQ-5.0-03P | 3 | 3 | 1x3 |