Pluggable terminal block; DEGSON ELECTRONICS

Pluggable terminal block; DEGSON ELECTRONICS, 15EDGKN-3.5-02P, 15EDGKN-3.5-03P, 15EDGKN-3.5-04P |EN|
Manufacturer
Type of connectorpluggable terminal block
Connectorplug
Kindfemale
Spatial orientationstraight
Contacts pitch3.5mm
Electrical mountingspring clamp
Mechanical mountingfor cable
Locking systemfriction lock
Rated voltage250V
Current rating8A
Contact materialphosphor bronze
Body materialpolyamide 66
Flammability ratingUL94V-0
Typewith push button
Wire cross-section0.2...1mm2
Wire size28AWG...16AWG
Operating temperature-40...105°C
Conform toCE
UL
VDE
Colourgreen
Symbol No. of ways Number of terminals Pin configuration
15EDGKN-3.5-02P 2 2 1x2
15EDGKN-3.5-03P 3 3 1x3
15EDGKN-3.5-04P 4 4 1x4
15EDGKN-3.5-05P 5 5 1x5