Pluggable terminal block; DEGSON ELECTRONICS

Pluggable terminal block; DEGSON ELECTRONICS, 15EDGA-3.5-02P, 15EDGA-3.5-03P, 15EDGA-3.5-04P |EN|
Manufacturer
Type of connectorpluggable terminal block
Connectorsocket
Kindfemale
Spatial orientationangled 90°
Electrical mountingTHT
Mechanical mountingon PCBs
Locking systemfriction lock
Rated voltage250V
Current rating7A
Contact materialphosphor bronze
Contact platingtinned
Body materialpolyamide 66
Colourgreen
Flammability ratingUL94V-0
Operating temperature-40...105°C
Conform toCE
UL
Symbol Contacts pitch No. of ways Number of pins Pin configuration
[mm]
15EDGA-3.5-02P 3.5 2 2 1x2
15EDGA-3.5-04P 3.5 4 4 1x4