Pluggable terminal block; DEGSON ELECTRONICS

Pluggable terminal block; DEGSON ELECTRONICS, 15EDGB-3.5-02P, 15EDGB-3.5-03P, 15EDGB-3.5-04P |EN|
Manufacturer
Type of connectorpluggable terminal block
Connectorsocket
Kindfemale
Spatial orientationstraight
Electrical mountingTHT
Mechanical mountingon PCBs
Locking systemfriction lock
Rated voltage250V
Current rating7A
Contact materialphosphor bronze
Contact platingtinned
Body materialpolyamide 66
Colourgreen
Flammability ratingUL94V-0
Operating temperature-40...105°C
Conform toCE
UL
Symbol Contacts pitch No. of ways Number of pins Pin configuration
[mm]
15EDGB-3.5-05P 3.5 5 5 1x5