| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | pluggable terminal block |
| Connector | socket |
| Kind | male |
| Spatial orientation | angled 90° |
| Contacts pitch | 5.08mm |
| Electrical mounting | THT |
| Mechanical mounting | for panel mounting, on PCBs |
| Locking system | latch, screws |
| Rated voltage | 320V |
| Current rating | 20A |
| Contact material | brass |
| Contact plating | nickel plated |
| Body material | polyamide 66 |
| Colour | green |
| Flammability rating | UL94V-0 |
| Type | sealed |
| Operating temperature | -40...105°C |
| Conform to | UL |
| Symbol | No. of ways | Number of pins | Pin configuration |
|---|---|---|---|
| 2CDGRM-5.08-02P | 2 | 2 | 1x2 |
| 2CDGRM-5.08-03P | 3 | 3 | 1x3 |
| 2CDGRM-5.08-04P | 4 | 4 | 1x4 |
| 2CDGRM-5.08-05P | 5 | 5 | 1x5 |
| 2CDGRM-5.08-05P100 | 5 | 5 | 1x5 |