Pluggable terminal block; DEGSON ELECTRONICS

Pluggable terminal block; DEGSON ELECTRONICS, 2EDGKDA-5.0-02P, 2EDGKDA-5.0-03P |EN|
Manufacturer
Flammability ratingUL94V-0
Contact materialphosphor bronze
Type of connectorpluggable terminal block
Colourgreen
Body materialpolyamide 66
Electrical mountingspring clamp
Mechanical mountingfor cable
Spatial orientationangled 90°
Kindfemale
Typewith push button
Conform toCE
UL
VDE
Connectorplug
Rated voltage320V
Current rating20A
Wire cross-section2.5mm2
Wire size26AWG...12AWG
Operating temperature-40...105°C
Locking systemlatch
Manufacturer series2EDGKDA
Symbol Contacts pitch Pin configuration Number of terminals No. of ways
[mm]
2EDGKDA-5.0-02P 5 1x2 2 2
2EDGKDA-5.0-03P 5 1x3 3 3
2EDGKDA-5.08-02P 5.08 1x2 2 2
2EDGKDA-5.08-03P 5.08 1x3 3 3
2EDGKDA-5.08-04P 5.08 1x4 4 4