Pluggable terminal block; DEGSON ELECTRONICS

Pluggable terminal block; DEGSON ELECTRONICS, 2EDGKDAM-5.0-02P, 2EDGKDAM-5.0-03P |EN|
Manufacturer
Type of connectorpluggable terminal block
Connectorplug
Kindfemale
Spatial orientationangled 90°
Electrical mountingspring clamp
Mechanical mountingfor cable
Locking systemscrews
Rated voltage320V
Current rating20A
Contact materialphosphor bronze
Body materialpolyamide 66
Colourgreen
Flammability ratingUL94V-0
Typewith push button
Wire cross-section2.5mm2
Wire size26AWG...12AWG
Operating temperature-40...105°C
Conform toCE
UL
VDE
Manufacturer series2EDGKDAM

Symbol Contacts pitch No. of ways Number of terminals Pin configuration
[mm]
2EDGKDAM-5.0-02P 5 2 2 1x2
2EDGKDAM-5.0-04P 5 4 4 1x4
2EDGKDAM-5.0-05P 5 5 5 1x5
2EDGKDAM-5.08-04P 5.08 4 4 1x4
2EDGKDAM-5.08-05P 5.08 5 5 1x5