Pluggable terminal block; DEGSON ELECTRONICS

Pluggable terminal block; DEGSON ELECTRONICS, 2EDGKDBM-5.0-02P, 2EDGKDBM-5.0-04P |EN|
Manufacturer
Flammability ratingUL94V-0
Contact materialphosphor bronze
Type of connectorpluggable terminal block
Colourgreen
Body materialpolyamide 66
Electrical mountingspring clamp
Mechanical mountingfor cable
Spatial orientationangled 90°
Kindfemale
Locking systemlatch, screws
Typewith push button
Conform toCE
UL
VDE
Connectorplug
Rated voltage320V
Current rating20A
Wire cross-section2.5mm2
Wire size26AWG...12AWG
Operating temperature-40...105°C
Manufacturer series2EDGKDBM
Symbol Pin configuration Number of terminals No. of ways Contacts pitch
[mm]
2EDGKDBM-5.0-02P 1x2 2 2 5
2EDGKDBM-5.0-04P 1x4 4 4 5
2EDGKDBM-5.0-05P 1x5 5 5 5
2EDGKDBM-5.08-02P 1x2 2 2 5.08
2EDGKDBM-5.08-04P 1x4 4 4 5.08
2EDGKDBM-5.08-05P 1x5 5 5 5.08