Pluggable terminal block; DEGSON ELECTRONICS

Pluggable terminal block; DEGSON ELECTRONICS, 2EDGKDF-5.0-02P, 2EDGKDF-5.0-03P, 2EDGKDF-5.0-04P |EN|
Manufacturer
Type of connectorpluggable terminal block
Connectorplug
Kindfemale
Spatial orientationstraight
Electrical mountingspring clamp
Mechanical mountingfor cable
Locking systemlatch
Rated voltage320V
Current rating20A
Contact materialphosphor bronze
Body materialpolyamide 66
Colourgreen
Flammability ratingUL94V-0
Typewith push button
Wire cross-section2.5mm2
Wire size26AWG...12AWG
Operating temperature-40...105°C
Conform toCE
UL
Manufacturer series2EDGKDF

Symbol Contacts pitch No. of ways Number of terminals Pin configuration
[mm]
2EDGKDF-5.0-02P 5 2 2 1x2
2EDGKDF-5.0-03P 5 3 3 1x3
2EDGKDF-5.0-04P 5 4 4 1x4
2EDGKDF-5.08-02P 5.08 2 2 1x2
2EDGKDF-5.08-03P 5.08 3 3 1x3
2EDGKDF-5.08-04P 5.08 4 4 1x4