Pluggable terminal block; DEGSON ELECTRONICS
| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | pluggable terminal block |
| Connector | plug |
| Kind | female |
| Spatial orientation | straight |
| Electrical mounting | spring clamp |
| Mechanical mounting | for cable |
| Locking system | latch, screws |
| Rated voltage | 320V |
| Current rating | 20A |
| Contact material | phosphor bronze |
| Body material | polyamide 66 |
| Colour | green |
| Flammability rating | UL94V-0 |
| Type | with push button |
| Wire cross-section | 2.5mm2 |
| Wire size | 26AWG...12AWG |
| Operating temperature | -40...105°C |
| Conform to | CE UL |
| Manufacturer series | 2EDGKDFM |