| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | pluggable terminal block |
| Connector | socket |
| Kind | male |
| Spatial orientation | straight |
| Electrical mounting | THT |
| Mechanical mounting | on PCBs |
| Locking system | friction lock |
| Rated voltage | 250V |
| Current rating | 7A |
| Contact material | brass |
| Contact plating | tinned |
| Body material | polyamide 66 |
| Colour | green |
| Flammability rating | UL94V-0 |
| Operating temperature | -40...105°C |
| Conform to | CE UL VDE |
| Symbol | Contacts pitch | No. of ways | Number of pins | Pin configuration |
|---|---|---|---|---|
| [mm] | ||||
| 15EDGVC-3.5-02P | 3.5 | 2 | 2 | 1x2 |
| 15EDGVC-3.5-03P | 3.5 | 3 | 3 | 1x3 |
| 15EDGVC-3.5-04P | 3.5 | 4 | 4 | 1x4 |
| 15EDGVC3.81-02P | 3.81 | 2 | 2 | 1x2 |
| 15EDGVC3.81-03P | 3.81 | 3 | 3 | 1x3 |
| 15EDGVC3.81-04P | 3.81 | 4 | 4 | 1x4 |
| 15EDGVC3.81-05P | 3.81 | 5 | 5 | 1x5 |
| 15EDGVC3.81-06P | 3.81 | 6 | 6 | 1x6 |
| 15EDGVC3.81-08P | 3.81 | 8 | 8 | 1x8 |
| 15EDGVC3.81-10P | 3.81 | 10 | 10 | 1x10 |
| 15EDGVC3.81-12P | 3.81 | 12 | 12 | 1x12 |
| 15EDGVC3.81-14P | 3.81 | 14 | 14 | 1x14 |
| 15EDGVC3.81-16P | 3.81 | 16 | 16 | 1x16 |