| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | pluggable terminal block |
| Connector | plug |
| Kind | female |
| Spatial orientation | straight |
| Electrical mounting | cage clamp, screw terminal |
| Mechanical mounting | for cable |
| Locking system | latch |
| Current rating | 20A |
| Contact material | phosphor bronze |
| Body material | polyamide 66 |
| Colour | green |
| Flammability rating | UL94V-0 |
| Wire cross-section | 2.5mm2 |
| Wire size | 28AWG...12AWG |
| Operating temperature | -40...105°C |
| Conform to | CE UL VDE |
| Symbol | Contacts pitch | Rated voltage | No. of ways | Number of terminals | Pin configuration |
|---|---|---|---|---|---|
| [mm] | [V] | ||||
| 2EDGK5.00-02P14 | 5 | 320 | 2 | 2 | 1x2 |
| 2EDGK5.00-03P14 | 5 | 320 | 3 | 3 | 1x3 |
| 2EDGK5.00-04P14 | 5 | 320 | 4 | 4 | 1x4 |
| 2EDGK5.00-05P14 | 5 | 320 | 5 | 5 | 1x5 |
| 2EDGK5.00-06P14 | 5 | 320 | 6 | 6 | 1x6 |
| 2EDGK5.00-07P14 | 5 | 320 | 7 | 7 | 1x7 |
| 2EDGK5.00-08P14 | 5 | 320 | 8 | 8 | 1x8 |
| 2EDGK5.00-10P14 | 5 | 320 | 10 | 10 | 1x10 |
| 2EDGK-7.5-02P | 7.5 | 400 | 2 | 2 | 1x2 |
| 2EDGK-7.5-03P | 7.5 | 400 | 3 | 3 | 1x3 |
| 2EDGK-7.5-04P | 7.5 | 400 | 4 | 4 | 1x4 |