| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | pluggable terminal block |
| Connector | plug |
| Kind | female |
| Spatial orientation | angled |
| Electrical mounting | cage clamp, screw terminal |
| Mechanical mounting | for cable |
| Locking system | latch |
| Rated voltage | 320V |
| Current rating | 10A |
| Contact material | phosphor bronze |
| Body material | polyamide 66 |
| Colour | green |
| Flammability rating | UL94V-0 |
| Wire cross-section | 2.5mm2 |
| Wire size | 28AWG...12AWG |
| Operating temperature | -40...105°C |
| Conform to | CE UL VDE |
| Manufacturer series | 2EDGKA |
| Symbol | Contacts pitch | No. of ways | Number of terminals | Pin configuration |
|---|---|---|---|---|
| [mm] | ||||
| 2EDGKA-5.0-02P14 | 5 | 2 | 2 | 1x2 |
| 2EDGKA-5.0-03P14 | 5 | 3 | 3 | 1x3 |
| 2EDGKA-5.0-04P14 | 5 | 4 | 4 | 1x4 |
| 2EDGKA-5.0-05P14 | 5 | 5 | 5 | 1x5 |
| 2EDGKA-5.0-06P14 | 5 | 6 | 6 | 1x6 |
| 2EDGKA-5.0-07P14 | 5 | 7 | 7 | 1x7 |
| 2EDGKA-5.0-08P14 | 5 | 8 | 8 | 1x8 |
| 2EDGKA-5.0-09P14 | 5 | 9 | 9 | 1x9 |
| 2EDGKA-5.0-10P14 | 5 | 10 | 10 | 1x10 |
| 2EDGKA-5.08-02P | 5.08 | 2 | 2 | 1x2 |
| 2EDGKA-5.08-03P | 5.08 | 3 | 3 | 1x3 |
| 2EDGKA-5.08-04P | 5.08 | 4 | 4 | 1x4 |
| 2EDGKA-5.08-05P | 5.08 | 5 | 5 | 1x5 |
| 2EDGKA-5.08-06P | 5.08 | 6 | 6 | 1x6 |
| 2EDGKA-5.08-08P | 5.08 | 8 | 8 | 1x8 |
| 2EDGKA-5.08-09P | 5.08 | 9 | 9 | 1x9 |