Pluggable terminal block; DEGSON ELECTRONICS

Pluggable terminal block; DEGSON ELECTRONICS, 2EDGKR-5.0-02P14, 2EDGKR-5.0-03P14 |EN|
Manufacturer
Type of connectorpluggable terminal block
Connectorplug
Kindmale
Spatial orientationstraight
Electrical mountingcage clamp, screw terminal
Mechanical mountingfor cable
Locking systemlatch
Rated voltage320V
Current rating20A
Contact materialcopper
Body materialpolyamide 66
Colourgreen
Flammability ratingUL94V-0
Wire cross-section2.5mm2
Wire size28AWG...12AWG
Operating temperature-40...105°C
Conform toCE
UL
Manufacturer series2EDGKR

Symbol Contacts pitch No. of ways Number of terminals Pin configuration
[mm]
2EDGKR-5.0-02P14 5 2 2 1x2
2EDGKR-5.0-03P14 5 3 3 1x3
2EDGKR-5.0-04P14 5 4 4 1x4
2EDGKR-5.08-02P14 5.08 2 2 1x2
2EDGKR-5.08-03P14 5.08 3 3 1x3
2EDGKR-5.08-04P14 5.08 4 4 1x4