| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | pluggable terminal block |
| Connector | socket |
| Kind | male |
| Spatial orientation | angled 90° |
| Electrical mounting | THT |
| Mechanical mounting | on PCBs |
| Locking system | latch |
| Current rating | 20A |
| Contact material | brass |
| Contact plating | tinned |
| Body material | polyamide 66 |
| Flammability rating | UL94V-0 |
| Operating temperature | -40...105°C |
| Conform to | CE UL VDE |
| Depth | 12.1mm |
| Height | 8.2mm |
| Symbol | Contacts pitch | Rated voltage | Colour | No. of ways | Number of pins | Pin configuration | Dimensions | Length |
|---|---|---|---|---|---|---|---|---|
| [mm] | [V] | [mm] | ||||||
| 2EDGRC-5.0-02P14 | 5 | 320 | green | 2 | 2 | 1x2 | Fig. 1. | - |
| 2EDGRC-5.0-03P14 | 5 | 320 | green | 3 | 3 | 1x3 | Fig. 1. | - |
| 2EDGRC-5.0-04P14 | 5 | 320 | green | 4 | 4 | 1x4 | Fig. 1. | - |
| 2EDGRC-5.0-05P14 | 5 | 320 | green | 5 | 5 | 1x5 | Fig. 1. | - |
| 2EDGRC-5.0-06P14 | 5 | 320 | green | 6 | 6 | 1x6 | Fig. 1. | - |
| 2EDGRC-5.0-08P14 | 5 | 320 | green | 8 | 8 | 1x8 | Fig. 1. | - |
| 2EDGRC-5.0-09P14 | 5 | 320 | green | 9 | 9 | 1x9 | Fig. 1. | - |
| 2EDGRC-5.0-10P14 | 5 | 320 | green | 10 | 10 | 1x10 | Fig. 1. | - |
| 2EDGRC5.08-2P14 | 5.08 | 320 | green | 2 | 2 | 1x2 | Fig. 1. | 11.56 |
| 2EDGRC5.08-3P14 | 5.08 | 320 | green | 3 | 3 | 1x3 | Fig. 1. | 16.64 |
| 2EDGRC5.08-4P14 | 5.08 | 320 | green | 4 | 4 | 1x4 | Fig. 1. | 21.72 |
| 2EDGRC5.08-5P14 | 5.08 | 320 | green | 5 | 5 | 1x5 | Fig. 1. | 26.8 |
| 2EDGRC5.08-6P14 | 5.08 | 320 | green | 6 | 6 | 1x6 | Fig. 1. | 31.88 |
| 2EDGRC-7.5-02P | 7.5 | 400 | green | 2 | 2 | 1x2 | - | - |
| 2EDGRC-7.5-03P | 7.5 | 400 | green | 3 | 3 | 1x3 | - | - |
| 2EDGRC-7.5-04P | 7.5 | 400 | green | 4 | 4 | 1x4 | - | - |
| 2EDGRC-5.0-02P-11 | 5 | 320 | grey | 2 | 2 | 1x2 | - | - |
| 2EDGRC-5.0-03P-11 | 5 | 320 | grey | 3 | 3 | 1x3 | - | - |
| 2EDGRC-5.0-04P-11 | 5 | 320 | grey | 4 | 4 | 1x4 | - | - |
| 2EDGRC-5.0-03P-13 | 5 | 320 | black | 3 | 3 | 1x3 | - | - |
| 2EDGRC-5.0-04P-13 | 5 | 320 | black | 4 | 4 | 1x4 | - | - |
| 2EDGRC-5.0-2P-13 | 5 | 320 | black | 2 | 2 | 1x2 | - | - |