| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | pluggable terminal block |
| Connector | socket |
| Kind | male |
| Spatial orientation | straight |
| Contacts pitch | 5mm |
| Electrical mounting | THT |
| Mechanical mounting | on PCBs |
| Locking system | latch |
| Rated voltage | 320V |
| Current rating | 20A |
| Contact material | brass |
| Contact plating | tinned |
| Body material | polyamide 66 |
| Colour | green |
| Flammability rating | UL94V-0 |
| Operating temperature | -40...105°C |
| Conform to | CE UL VDE |
| Symbol | No. of ways | Number of pins | Pin configuration |
|---|---|---|---|
| 2EDGVC-5.0-02P14 | 2 | 2 | 1x2 |
| 2EDGVC-5.0-03P14 | 3 | 3 | 1x3 |
| 2EDGVC-5.0-04P14 | 4 | 4 | 1x4 |
| 2EDGVC-5.0-05P14 | 5 | 5 | 1x5 |
| 2EDGVC-5.0-06P14 | 6 | 6 | 1x6 |
| 2EDGVC-5.0-07P14 | 7 | 7 | 1x7 |
| 2EDGVC-5.0-08P14 | 8 | 8 | 1x8 |
| 2EDGVC-5.0-09P14 | 9 | 9 | 1x9 |
| 2EDGVC-5.0-10P14 | 10 | 10 | 1x10 |