Pluggable terminal block; DEGSON ELECTRONICS

Manufacturer
Type of connectorpluggable terminal block
Connectorplug
Kindfemale
Spatial orientationstraight
Contacts pitch2.5mm
Electrical mountingspring clamp
Mechanical mountingfor cable
Locking systemfriction lock
Rated voltage250V
Current rating5A
Contact materialphosphor bronze
Body materialpolyamide 66
Flammability ratingUL94V-0
Typewith push button
Wire cross-section0.2...1.5mm2
Wire size20AWG
Operating temperature-40...105°C
Conform toCE
UL
VDE
Symbol Colour No. of ways Number of terminals Pin configuration
15EDGKD-2.5-02P-11 grey 2 2 1x2
15EDGKD-2.5-08P-11 grey 8 8 1x8
15EDGKD-2.5-10P-11 grey 10 10 1x10
15EDGKD-2.5-02P-13 black 2 2 1x2
15EDGKD-2.5-08P-13 black 8 8 1x8
15EDGKD-2.5-10P-13 black 10 10 1x10