| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | pluggable terminal block |
| Connector | plug |
| Kind | female |
| Spatial orientation | straight |
| Contacts pitch | 5mm |
| Electrical mounting | spring clamp |
| Mechanical mounting | for cable |
| Locking system | latch |
| Rated voltage | 320V |
| Current rating | 20A |
| Contact material | phosphor bronze |
| Body material | polyamide 66 |
| Flammability rating | UL94V-0 |
| Type | with push button |
| Wire cross-section | 0.2...2.5mm2 |
| Wire size | 26AWG...12AWG |
| Operating temperature | -40...105°C |
| Conform to | CE UL VDE |
| Manufacturer series | 2EDGKD |
| Symbol | Colour | No. of ways | Number of terminals | Pin configuration |
|---|---|---|---|---|
| 2EDGKD-5.0-02P-11 | grey | 2 | 2 | 1x2 |
| 2EDGKD-5.0-03P-11 | grey | 3 | 3 | 1x3 |
| 2EDGKD-5.0-04P-11 | grey | 4 | 4 | 1x4 |
| 2EDGKD-5.0-02P-13 | black | 2 | 2 | 1x2 |
| 2EDGKD-5.0-03P-13 | black | 3 | 3 | 1x3 |
| 2EDGKD-5.0-04P-13 | black | 4 | 4 | 1x4 |
| 2EDGKD-5.0-10P-14 | black | 10 | 10 | 1x10 |
| 2EDGKD-5.0-14P-14 | black | 14 | 14 | 1x14 |