Pluggable terminal block; WAGO

Locking systemlatch
Test voltage2.5kV
Colourgrey
Type of connectorpluggable terminal block
Manufacturer series733
Rated voltage160V
Current rating6A
Contact platingtinned
Body materialpolyamide 66
Flammability ratingUL94V-0
Operating temperature-60...100°C
Conform toUL
Manufacturer
Contacts pitch2.5mm
Symbol No. of ways Pin Number of terminals Pin configuration Kind Spatial orientation Contact material Wire cross-section Wire size Connector Electrical mounting Mechanical mounting
[mm2]
733-102 2 - 2 1x2 female - copper alloy 0.08...0.5 28AWG...20AWG plug spring clamp for cable
733-106 6 - 3 1x3 female - copper alloy 0.08...0.5 28AWG...20AWG plug spring clamp for cable
733-332 2 2 - 1x2 male straight copper - - socket THT on PCBs
733-333 3 3 - 1x3 male straight copper - - socket THT on PCBs
733-334 4 4 - 1x4 male straight copper - - socket THT on PCBs
733-336 6 6 - 1x6 male straight copper - - socket THT on PCBs
733-338 8 8 - 1x8 male straight copper - - socket THT on PCBs
733-340 10 10 - 1x10 male straight copper - - socket THT on PCBs
733-362 2 2 - 1x2 male angled copper - - socket THT on PCBs