Pluggable terminal block; WAGO

Pluggable terminal block; WAGO, 734-202, 734-206, 734-208, 734-232, 734-234, 734-236, 734-238 |EN|
Manufacturer
Rated voltage160V
Test voltage2.5kV
Contact platingtinned
Body materialpolyamide 66
Flammability ratingUL94V-0
Operating temperature-60...100°C
Conform toUL
Type of connectorpluggable terminal block
Spatial orientationstraight
Current rating10A

Symbol Connector Kind Electrical mounting Mechanical mounting Contact material No. of ways Number of pins Number of terminals Wire cross-section Wire size Pin configuration
[mm2]
734-202 plug female spring clamp for cable copper alloy 2 - 2 0.08...1.5 18AWG...14AWG 1x2
734-206 plug female spring clamp for cable copper alloy 6 - 6 0.08...1.5 18AWG...14AWG 1x6
734-208 plug female spring clamp for cable copper alloy 8 - 8 0.08...1.5 18AWG...14AWG 1x8
734-232 socket male THT on PCBs copper 2 2 - - - 1x2
734-234 socket male THT on PCBs copper 4 4 - - - 1x4
734-236 socket male THT on PCBs copper 6 6 - - - 1x6
734-238 socket male THT on PCBs copper 8 8 - - - 1x8
734-103 plug female spring clamp for cable copper alloy 3 - 3 0.08...1.5 28AWG...14AWG 1x3
734-103/037-000 plug female spring clamp for cable copper alloy 3 - 3 0.08...1.5 28AWG...14AWG 1x3
734-104 plug female spring clamp for cable copper alloy 4 - 4 0.08...1.5 28AWG...14AWG 1x4
734-105 plug female spring clamp for cable copper alloy 5 - 5 0.08...1.5 28AWG...14AWG 1x5
734-108 plug female spring clamp for cable copper alloy 8 - 8 0.08...1.5 28AWG...14AWG 1x8
734-110 plug female spring clamp for cable copper alloy 10 - 10 0.08...1.5 28AWG...14AWG 1x10
734-112 plug female spring clamp for cable copper alloy 12 - 12 0.08...2.5 28AWG...14AWG 1x12
734-136 socket male THT on PCBs copper 6 6 - - - 1x6
734-163 socket male THT on PCBs copper 3 3 - - - 1x3
734-302 plug male spring clamp for cable copper 2 - 2 0.08...1.5 28AWG...14AWG 1x2
734-303 plug male spring clamp for cable copper 3 - 3 0.08...1.5 28AWG...14AWG 1x3
734-304 plug male spring clamp for cable copper 4 - 4 0.08...1.5 28AWG...14AWG 1x4
734-305 plug male spring clamp for cable copper 5 - 5 0.08...1.5 28AWG...14AWG 1x5
734-306 plug male spring clamp for cable copper 6 - 6 0.08...1.5 28AWG...14AWG 1x6
734-308 plug male spring clamp for cable copper 8 - 8 0.08...1.5 28AWG...14AWG 1x8
Symbol: (734-2xx)
Locking systemlatch
Contacts pitch3.81mm
Colourorange
Symbol: (734-10xxx, 734-110, 734-30x)
Locking systemfriction lock
Contacts pitch3.5mm
Colourlight grey
Symbol: (734-112, 734-136, 734-163)
Locking systemlatch
Contacts pitch3.5mm
Colourlight grey