Pluggable terminal block; WAGO
| Manufacturer | WAGO |
| Type of connector | pluggable terminal block |
| Connector | plug |
| Kind | male |
| Spatial orientation | straight |
| Contacts pitch | 5mm |
| Electrical mounting | spring clamp |
| Mechanical mounting | for cable |
| Locking system | latch |
| Rated voltage | 320V |
| Current rating | 12A |
| Contact material | copper |
| Contact plating | tinned |
| Body material | polyamide 66 |
| Colour | grey |
| Flammability rating | UL94V-0 |
| Wire cross-section | 0.08...2.5mm2 |
| Wire size | 28AWG...12AWG |
| Operating temperature | -60...100°C |
| Conform to | UL |
| Symbol |
No. of ways |
Number of pins |
Number of terminals |
Pin configuration |
| 721-603 |
3 |
3 |
3 |
1x3 |
| 721-606 |
6 |
6 |
6 |
1x6 |