| Manufacturer | XINYA |
| Type of connector | pluggable terminal block |
| Connector | plug |
| Kind | female |
| Electrical mounting | cage clamp, screw terminal |
| Mechanical mounting | for cable |
| Locking system | latch |
| Contact material | brass |
| Contact plating | nickel plated |
| Body material | polyamide 66 |
| Colour | green |
| Flammability rating | UL94V-0 |
| Wire cross-section | 2.5mm2 |
| Wire size | 28AWG...12AWG |
| Operating temperature | -40...120°C |
| Conform to | UL |
| Symbol | Orientation | Pitch | Urated | Inom | No. of ways | Number of terminals | Pin configuration |
|---|---|---|---|---|---|---|---|
| [mm] | [V] | [A] | |||||
| TBW-5.0-2P | angled 90° | 5 | 300 | 15 | 2 | 2 | 1x2 |
| TBW-5.0-3P | angled 90° | 5 | 300 | 15 | 3 | 3 | 1x3 |
| TBW-5.0-4P | angled 90° | 5 | 300 | 15 | 4 | 4 | 1x4 |
| TBW-5.0-5P | angled 90° | 5 | 300 | 15 | 5 | 5 | 1x5 |
| TBW-5.0-6P | angled 90° | 5 | 300 | 15 | 6 | 6 | 1x6 |
| TBW-5.0-7P | angled 90° | 5 | 300 | 15 | 7 | 7 | 1x7 |
| TBW-5.0-8P | angled 90° | 5 | 300 | 15 | 8 | 8 | 1x8 |
| TBW-5.0-9P | angled 90° | 5 | 300 | 15 | 9 | 9 | 1x9 |
| TBW-5.0-10P | angled 90° | 5 | 300 | 15 | 10 | 10 | 1x10 |
| TBW-5.08-2P | angled 90° | 5.08 | 300 | 15 | 2 | 2 | 1x2 |
| TBW-5.08-3P | angled 90° | 5.08 | 300 | 15 | 3 | 3 | 1x3 |
| TBW-5.08-4P | angled 90° | 5.08 | 300 | 15 | 4 | 4 | 1x4 |
| TBW-5.08-5P | angled 90° | 5.08 | 300 | 15 | 5 | 5 | 1x5 |
| TBW-5.08-6P | angled 90° | 5.08 | 300 | 15 | 6 | 6 | 1x6 |
| TBW-5.08-8P | angled 90° | 5.08 | 300 | 15 | 8 | 8 | 1x8 |
| TBW-5.08-9P | angled 90° | 5.08 | 300 | 15 | 9 | 9 | 1x9 |
| TBW-5.08-10P | angled 90° | 5.08 | 300 | 15 | 10 | 10 | 1x10 |
| TBW-5.0-K-2P | straight | 5 | 300 | 12 | 2 | 2 | 1x2 |
| TBW-5.0-K-3P | straight | 5 | 300 | 12 | 3 | 3 | 1x3 |
| TBW-5.0-K-4P | straight | 5 | 300 | 12 | 4 | 4 | 1x4 |
| TBW-5.0-K-5P | straight | 5 | 300 | 12 | 5 | 5 | 1x5 |
| TBW-5.0-K-6P | straight | 5 | 300 | 12 | 6 | 6 | 1x6 |
| TBW-5.0-K-7P | straight | 5 | 300 | 12 | 7 | 7 | 1x7 |
| TBW-5.0-K-8P | straight | 5 | 300 | 12 | 8 | 8 | 1x8 |
| TBW-5.0-K-9P | straight | 5 | 300 | 12 | 9 | 9 | 1x9 |
| TBW-5.0-K-10P | straight | 5 | 300 | 12 | 10 | 10 | 1x10 |
| TBW-5.08-K-2P | straight | 5.08 | 250 | 12 | 2 | 2 | 1x2 |
| TBW-5.08-K-3P | straight | 5.08 | 250 | 12 | 3 | 3 | 1x3 |
| TBW-5.08-K-4P | straight | 5.08 | 250 | 12 | 4 | 4 | 1x4 |
| TBW-5.08-K-5P | straight | 5.08 | 250 | 12 | 5 | 5 | 1x5 |
| TBW-5.08-K-6P | straight | 5.08 | 250 | 12 | 6 | 6 | 1x6 |
| TBW-5.08-K-7P | straight | 5.08 | 250 | 12 | 7 | 7 | 1x7 |
| TBW-5.08-K-8P | straight | 5.08 | 250 | 12 | 8 | 8 | 1x8 |
| TBW-5.08-K-9P | straight | 5.08 | 250 | 12 | 9 | 9 | 1x9 |
| TBW-5.08-K-10P | straight | 5.08 | 250 | 12 | 10 | 10 | 1x10 |
| TBW-5.08-K-12P | straight | 5.08 | 250 | 12 | 12 | 12 | 1x12 |
| TBW-5.08-K-24P | straight | 5.08 | 250 | 12 | 24 | 24 | 1x24 |