| Manufacturer | XINYA |
| Type of connector | pluggable terminal block |
| Connector | socket |
| Kind | male |
| Electrical mounting | THT |
| Mechanical mounting | on PCBs |
| Locking system | friction lock |
| Rated voltage | 300V |
| Contact material | brass |
| Contact plating | tinned |
| Body material | polyamide 66 |
| Colour | green |
| Flammability rating | UL94V-0 |
| Operating temperature | -40...105°C |
| Conform to | UL |
| Symbol | Orientation | Pitch | Current rating | Type | No. of ways | Number of pins | Pin configuration | Connectors features | Depth | Height | Length |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [A] | [mm] | [mm] | [mm] | |||||||
| TBG-5-KB-2P-GN | angled 90° | 5.08 | 12 | without side walls | 2 | 2 | 1x2 | assembling possibility | - | 8.4 | - |
| TBG-5-KB-3P-GN | angled 90° | 5.08 | 12 | without side walls | 3 | 3 | 1x3 | assembling possibility | - | 8.4 | - |
| TBG-5-KB-4P-GN | angled 90° | 5.08 | 12 | without side walls | 4 | 4 | 1x4 | assembling possibility | - | 8.4 | - |
| TBG-5-KB-5P-GN | angled 90° | 5.08 | 12 | without side walls | 5 | 5 | 1x5 | assembling possibility | - | 8.4 | - |
| TBG-5-KB-6P-GN | angled 90° | 5.08 | 12 | without side walls | 6 | 6 | 1x6 | assembling possibility | - | 8.4 | - |
| TBG-5-KB-7P-GN | angled 90° | 5.08 | 12 | without side walls | 7 | 7 | 1x7 | assembling possibility | - | 8.4 | - |
| TBG-5-KB-8P-GN | angled 90° | 5.08 | 12 | without side walls | 8 | 8 | 1x8 | assembling possibility | - | 8.4 | - |
| TBG-5-KB-10P-GN | angled 90° | 5.08 | 12 | without side walls | 10 | 10 | 1x10 | assembling possibility | - | 8.4 | - |
| TBG-5-KB-12P-GN | angled 90° | 5.08 | 12 | without side walls | 12 | 12 | 1x12 | assembling possibility | - | 8.4 | - |
| TBG-5-KB-24P-GN | angled 90° | 5.08 | 12 | without side walls | 24 | 24 | 1x24 | assembling possibility | - | 8.4 | - |
| TBG-5-KW-2P-GN | angled 90° | 5.08 | 15 | - | 2 | 2 | 1x2 | - | 12 | 8.4 | 12.22 |
| TBG-5-KW-3P-GN | angled 90° | 5.08 | 15 | - | 3 | 3 | 1x3 | - | 12 | 8.4 | 17.3 |
| TBG-5-KW-4P-GN | angled 90° | 5.08 | 15 | - | 4 | 4 | 1x4 | - | 12 | 8.4 | 22.39 |
| TBG-5-KW-5P-GN | angled 90° | 5.08 | 15 | - | 5 | 5 | 1x5 | - | 12 | 8.4 | 27.46 |
| TBG-5-KW-6P-GN | angled 90° | 5.08 | 15 | - | 6 | 6 | 1x6 | - | 12 | 8.4 | 32.54 |
| TBG-5-KW-7P-GN | angled 90° | 5.08 | 15 | - | 7 | 7 | 1x7 | - | - | 8.4 | - |
| TBG-5-KW-8P-GN | angled 90° | 5.08 | 15 | - | 8 | 8 | 1x8 | - | - | 8.4 | - |
| TBG-5-KW-10P-GN | angled 90° | 5.08 | 15 | - | 10 | 10 | 1x10 | - | - | 8.4 | - |
| TBG-5-KW-12P-GN | angled 90° | 5.08 | 15 | - | 12 | 12 | 1x12 | - | - | 8.4 | - |
| TBG-5-PB-2P-GN | straight | 5.08 | 15 | without side walls | 2 | 2 | 1x2 | assembling possibility | - | 12 | - |
| TBG-5-PB-3P-GN | straight | 5.08 | 15 | without side walls | 3 | 3 | 1x3 | assembling possibility | - | 12 | - |
| TBG-5-PB-4P-GN | straight | 5.08 | 15 | without side walls | 4 | 4 | 1x4 | assembling possibility | - | 12 | - |
| TBG-5-PB-5P-GN | straight | 5.08 | 15 | without side walls | 5 | 5 | 1x5 | assembling possibility | - | 12 | - |
| TBG-5-PB-6P-GN | straight | 5.08 | 15 | without side walls | 6 | 6 | 1x6 | assembling possibility | - | 12 | - |
| TBG-5-PB-7P-GN | straight | 5.08 | 15 | without side walls | 7 | 7 | 1x7 | assembling possibility | - | 12 | - |
| TBG-5-PB-8P-GN | straight | 5.08 | 15 | without side walls | 8 | 8 | 1x8 | assembling possibility | - | 12 | - |
| TBG-5-PB-9P-GN | straight | 5.08 | 15 | without side walls | 9 | 9 | 1x9 | assembling possibility | - | 12 | - |
| TBG-5-PB-10P-GN | straight | 5.08 | 15 | without side walls | 10 | 10 | 1x10 | assembling possibility | - | 12 | - |
| TBG-5-PB-12P-GN | straight | 5.08 | 15 | without side walls | 12 | 12 | 1x12 | assembling possibility | - | 12 | - |
| TBG-5-PW-2P-GN | straight | 5.08 | 15 | - | 2 | 2 | 1x2 | - | - | 12 | - |
| TBG-5-PW-3P-GN | straight | 5.08 | 15 | - | 3 | 3 | 1x3 | - | - | 12 | - |
| TBG-5-PW-4P-GN | straight | 5.08 | 15 | - | 4 | 4 | 1x4 | - | - | 12 | - |
| TBG-5-PW-5P-GN | straight | 5.08 | 15 | - | 5 | 5 | 1x5 | - | - | 12 | - |
| TBG-5-PW-6P-GN | straight | 5.08 | 15 | - | 6 | 6 | 1x6 | - | - | 12 | - |
| TBG-5-PW-7P-GN | straight | 5.08 | 15 | - | 7 | 7 | 1x7 | - | - | 12 | - |
| TBG-5-PW-8P-GN | straight | 5.08 | 15 | - | 8 | 8 | 1x8 | - | - | 12 | - |
| TBG-5-PW-10P-GN | straight | 5.08 | 15 | - | 10 | 10 | 1x10 | - | - | 12 | - |
| TBG-5-PW-12P-GN | straight | 5.08 | 15 | - | 12 | 12 | 1x12 | - | - | 12 | - |
| TBG-5.0-KB-2P | angled 90° | 5 | 15 | without side walls | 2 | 2 | 1x2 | assembling possibility | - | 8.4 | - |
| TBG-5.0-KB-3P | angled 90° | 5 | 15 | without side walls | 3 | 3 | 1x3 | assembling possibility | - | 8.4 | - |
| TBG-5.0-KB-4P | angled 90° | 5 | 15 | without side walls | 4 | 4 | 1x4 | assembling possibility | - | 8.4 | - |
| TBG-5.0-KB-5P | angled 90° | 5 | 15 | without side walls | 5 | 5 | 1x5 | assembling possibility | - | 8.4 | - |
| TBG-5.0-KB-6P | angled 90° | 5 | 15 | without side walls | 6 | 6 | 1x6 | assembling possibility | - | 8.4 | - |
| TBG-5.0-KB-7P | angled 90° | 5 | 15 | without side walls | 7 | 7 | 1x7 | assembling possibility | - | 8.4 | - |
| TBG-5.0-KB-8P | angled 90° | 5 | 15 | without side walls | 8 | 8 | 1x8 | assembling possibility | - | 8.4 | - |
| TBG-5.0-KB-9P | angled 90° | 5 | 15 | without side walls | 9 | 9 | 1x9 | assembling possibility | - | 8.4 | - |
| TBG-5.0-KB-10P | angled 90° | 5 | 15 | without side walls | 10 | 10 | 1x10 | assembling possibility | - | 8.4 | - |
| TBG-5.0-KW-2P | angled 90° | 5 | 15 | - | 2 | 2 | 1x2 | - | - | 8.4 | - |
| TBG-5.0-KW-3P | angled 90° | 5 | 15 | - | 3 | 3 | 1x3 | - | - | 8.4 | - |
| TBG-5.0-KW-4P | angled 90° | 5 | 15 | - | 4 | 4 | 1x4 | - | - | 8.4 | - |
| TBG-5.0-KW-5P | angled 90° | 5 | 15 | - | 5 | 5 | 1x5 | - | - | 8.4 | - |
| TBG-5.0-KW-6P | angled 90° | 5 | 15 | - | 6 | 6 | 1x6 | - | - | 8.4 | - |
| TBG-5.0-KW-7P | angled 90° | 5 | 15 | - | 7 | 7 | 1x7 | - | - | 8.4 | - |
| TBG-5.0-KW-8P | angled 90° | 5 | 15 | - | 8 | 8 | 1x8 | - | - | 8.4 | - |
| TBG-5.0-KW-9P | angled 90° | 5 | 15 | - | 9 | 9 | 1x9 | - | - | 8.4 | - |
| TBG-5.0-KW-10P | angled 90° | 5 | 15 | - | 10 | 10 | 1x10 | - | - | 8.4 | - |
| TBG-5.0-KW-12P | angled 90° | 5 | 15 | - | 12 | 12 | 1x12 | - | - | 8.4 | - |
| TBG-5.0-PB-2P | straight | 5 | 15 | without side walls | 2 | 2 | 1x2 | assembling possibility | - | 12 | - |
| TBG-5.0-PB-3P | straight | 5 | 15 | without side walls | 3 | 3 | 1x3 | assembling possibility | - | 12 | - |
| TBG-5.0-PB-4P | straight | 5 | 15 | without side walls | 4 | 4 | 1x4 | assembling possibility | - | 12 | - |
| TBG-5.0-PB-5P | straight | 5 | 15 | without side walls | 5 | 5 | 1x5 | assembling possibility | - | 12 | - |
| TBG-5.0-PB-6P | straight | 5 | 15 | without side walls | 6 | 6 | 1x6 | assembling possibility | - | 12 | - |
| TBG-5.0-PB-7P | straight | 5 | 15 | without side walls | 7 | 7 | 1x7 | assembling possibility | - | 12 | - |
| TBG-5.0-PB-8P | straight | 5 | 15 | without side walls | 8 | 8 | 1x8 | assembling possibility | - | 12 | - |
| TBG-5.0-PB-9P | straight | 5 | 15 | without side walls | 9 | 9 | 1x9 | assembling possibility | - | 12 | - |
| TBG-5.0-PB-10P | straight | 5 | 15 | without side walls | 10 | 10 | 1x10 | assembling possibility | - | 12 | - |
| TBG-5.0-PW-2P | straight | 5 | 15 | - | 2 | 2 | 1x2 | - | - | 12 | - |
| TBG-5.0-PW-3P | straight | 5 | 15 | - | 3 | 3 | 1x3 | - | - | 12 | - |
| TBG-5.0-PW-4P | straight | 5 | 15 | - | 4 | 4 | 1x4 | - | - | 12 | - |
| TBG-5.0-PW-5P | straight | 5 | 15 | - | 5 | 5 | 1x5 | - | - | 12 | - |
| TBG-5.0-PW-6P | straight | 5 | 15 | - | 6 | 6 | 1x6 | - | - | 12 | - |
| TBG-5.0-PW-7P | straight | 5 | 15 | - | 7 | 7 | 1x7 | - | - | 12 | - |
| TBG-5.0-PW-8P | straight | 5 | 15 | - | 8 | 8 | 1x8 | - | - | 12 | - |
| TBG-5.0-PW-9P | straight | 5 | 15 | - | 9 | 9 | 1x9 | - | - | 12 | - |
| TBG-5.0-PW-10P | straight | 5 | 15 | - | 10 | 10 | 1x10 | - | - | 12 | - |