Pluggable terminal blocks, 5,08 mm PB

Pluggable terminal blocks, 5,08 mm PB, TBG-5-PB-13P/GN, TBG-5-PB-2P/GN, TBG-5-PB-3P/GN |EN|
Manufacturer
Type of connectorpluggable terminal block
Connectorsocket
Kindmale
Contacts pitch5.08mm
Spatial orientationstraight
Typewithout side walls
Rated voltage300V
Locking systemlatch
Current rating15A
Mechanical mountingon PCBs
Electrical mountingTHT
Contact platingtinned
Body materialpolyamide
Colourgreen
Contact materialbrass
Operating temperature-40...105°C
Soldering temperature250°C / 5 s
Depth8mm
Height12.3mm
Flammability ratingUL94V-0
Connectors featuresassembling possibility
Symbol Number of pins Number of ways Dimensions Pin configuration Length
[mm]
TBG-5-PB-13P/GN 13 13 - 1x13 -
TBG-5-PB-2P/GN 2 2 Fig. 1. 1x2 10.16
TBG-5-PB-3P/GN 3 3 Fig. 1. 1x3 15.24
TBG-5-PB-4P/GN 4 4 Fig. 1. 1x4 20.32