Plugs and sockets 3-phase type, Midnight, PCE

Manufacturer
StandardIEC 60309
Type of connectorAC supply 3-phase
Connectorsocket
Kindfemale
Mechanical mountingflange (4 holes), for panel mounting
Electrical mountingscrew terminal
Polarisation6H
Contact materialbrass
Manufacturer seriesMidnight
Symbol Urated IP rating Spatial orientation Wire Pin Layout Inom
[V AC] [mm2] [A]
313-6X 230 IP54 straight 1...2.5 3 2P+PE 16
314-6X 400 IP54 straight 1...2.5 4 3P+PE 16
315-6X 400 IP54 straight 1...2.5 5 3P+N+PE 16
323-6X 230 IP54 straight 2.5...6 3 2P+PE 32
324-6X 400 IP54 straight 2.5...6 4 3P+PE 32
325-6X 400 IP54 straight 2.5...6 5 3P+N+PE 32
333-6XS 230 IP67 straight 6...16 3 2P+PE 63
335-6XS 400 IP67 straight 6...16 5 3P+N+PE 63
345-6XS 400 IP67 straight 16...50 5 3P+N+PE 125
415-6X 400 IP44 angled 1...2.5 5 3P+N+PE 16
423-6X 230 IP44 angled 2.5...6 3 2P+PE 32
425-6X 400 IP44 angled 2.5...6 5 3P+N+PE 32
433-6XS 230 IP67 angled 6...16 3 2P+PE 63
435-6XS 400 IP67 angled 6...16 5 3P+N+PE 63
443-6XS 230 IP67 angled 16...50 3 2P+PE 125
445-6XS 400 IP67 angled 16...50 5 3P+N+PE 125