PMV; LOVATO ELECTRIC

PMV; LOVATO ELECTRIC, PMV10A440, PMV20A240, PMV20A575, PMV20A600, PMV30A240, PMV30A575 |EN|
Manufacturer
Mountingfor DIN rail mounting
Power supplyfrom tested wiring system
Operating temperature-20...60°C
IP ratingIP20 at terminal side
Manufacturer seriesPMV
Type of automation modulevoltage monitoring relay
Symbol Controlled parameter Controlled parameter range Kind of output 1 Contact actuation delay Leads
[V AC] [s]
PMV10A440 phase sequence, phase failure 208...480 SPDT 60m screw terminals
PMV20A240 phase sequence, phase failure 100...240 SPDT 60m screw terminals
PMV20A575 phase sequence, phase failure 208...575 SPDT 60m screw terminals
PMV20A600 phase sequence, phase failure 380...600 SPDT 60m screw terminals
PMV30A240 phase sequence, monitor min. voltage value, phase failure 208...240 SPDT 0.1...20 screw terminals
PMV30A600 phase sequence, monitor min. voltage value, phase failure - SPDT 0.1...20 screw terminals
PMV40A240 phase sequence, phase failure 208...240 SPDT 0.1...20 screw terminals
PMV40A575 phase sequence, phase failure 380...575 SPDT 0.1...20 screw terminals
PMV40A600 phase sequence, phase failure - SPDT 0.1...20 screw terminals
PMV50A240 phase sequence, monitor min. or max. voltage value, phase failure 208...240 SPDT 0.1...20 screw terminals
PMV50A575 phase sequence, monitor min. or max. voltage value, phase failure 380...575 SPDT 0.1...20 screw terminals
PMV50A600 phase sequence, monitor min. or max. voltage value, phase failure - SPDT 0.1...20 screw terminals
PMV70A240 phase asymmetry, phase sequence, monitor min. or max. voltage value, phase failure 208...480 SPDT 0.1...20 screw terminals
PMV70A575 phase asymmetry, phase sequence, monitor min. or max. voltage value, phase failure 380...575 SPDT 0.1...20 screw terminals
PMV70A600 phase asymmetry, phase sequence, monitor min. or max. voltage value, phase failure - SPDT 0.1...20 screw terminals
PMV50NA240 phase sequence, monitor min. or max. voltage value, neutral cable break, phase failure 208...480 DPDT 0.1...20 screw terminals
PMV50NA440 phase sequence, monitor min. or max. voltage value, neutral cable break, phase failure 380...440 DPDT 0.1...20 screw terminals
PMV50NA600 phase sequence, monitor min. or max. voltage value, neutral cable break, phase failure 480...600 DPDT 0.1...20 screw terminals
PMV70NA240 phase asymmetry, phase sequence, monitor min. or max. voltage value, neutral cable break, phase failure 208...480 DPDT 0.1...20 screw terminals
PMV70NA440 phase asymmetry, phase sequence, monitor min. or max. voltage value, neutral cable break, phase failure 380...440 DPDT 0.1...20 screw terminals
PMV70NA600 phase asymmetry, phase sequence, monitor min. or max. voltage value, neutral cable break, phase failure 480...600 DPDT 0.1...20 screw terminals
PMV80NA240 phase sequence, monitor min. or max. frequency value, neutral cable break, phase failure 208...480 DPDT 0.1...20 screw terminals
PMV80NA440 phase sequence, monitor min. or max. frequency value, neutral cable break, phase failure 380...440 DPDT 0.1...20 screw terminals
PMV80NA600 phase sequence, monitor min. or max. frequency value, neutral cable break, phase failure 480...600 DPDT 0.1...20 screw terminals
PMV55A240 monitor min. or max. voltage value 208...480 SPDT 0.1...20 screw terminals
PMV55A440 monitor min. or max. voltage value 380...440 SPDT 0.1...20 screw terminals