| Manufacturer | CROUZET |
| Operating pressure | 2...8bar |
| Operating temperature | -5...50°C |
| Mechanical durability | 10000000 cycles |
| Symbol | Pneumatic module |
|---|---|
| 81541001 | pneumatic logics module |
| CROUZET81501025 | pneumatic logics module |
| CROUZET81503025 | pneumatic logics module |
| CROUZET81504025 | pneumatic logics module |
| CROUZET-81504035 | pneumatic logics module |
| CROUZET81506025 | pneumatic logics module |
| CROUZET81521501 | pneumatic logics module |
| CROUZET-81521508 | pneumatic logics module |
| CROUZET81522501 | pneumatic logics module |
| CROUZET-81522505 | pneumatic logics module |
| CROUZET81523201 | pneumatic logics module |
| CROUZET81523601 | pneumatic logics module |
| CROUZET81532104 | base for logics modules and relays |
| CROUZET81540001 | pneumatic logics module |
| CROUZET-81540005 | pneumatic logics module |
| CROUZET-81541005 | pneumatic logics module |
| Symbol | Output conf. | Body dim. | Design | Conform to the norm |
|---|---|---|---|---|
| [mm] | ||||
| 81541001 | AND | 29x15.5x40 | - | - |
| CROUZET81501025 | YES | 32x25x28 | Fig. 1. | - |
| CROUZET81503025 | YES | 32x25x28 | Fig. 1. | - |
| CROUZET81504025 | NOT | 32x25x28 | Fig. 2. | - |
| CROUZET-81504035 | NOT | 32x25x28 | - | ATEX Ex |
| CROUZET81506025 | NOT | 32x25x28 | Fig. 2. | - |
| CROUZET81521501 | OR | 32x25x28 | Fig. 3. | - |
| CROUZET-81521508 | OR | 32x25x28 | - | ATEX Ex |
| CROUZET81522501 | AND | 32x25x28 | Fig. 4. | - |
| CROUZET-81522505 | AND | 32x25x28 | - | ATEX Ex |
| CROUZET81523201 | Pneumatic memory module | 48x32x40 | Fig. 5. | - |
| CROUZET81523601 | Pneumatic memory module | 48x32x40 | Fig. 5. | - |
| CROUZET81532104 | - | 19x90x30 | - | - |
| CROUZET81540001 | OR | 29x15.5x40 | - | - |
| CROUZET-81540005 | OR | 29x15.5x40 | - | - |
| CROUZET-81541005 | AND | 29x15.5x40 | - | - |