DL200A-02, DL200A-03, DL400A-04, DL600A-06, DL600A-08 |EN|
Pneumatic modulelubricator
Manufacturer
Featuresmanual oil refilling
Operating temperature-10...60°C
Body mat.aluminium
Operating pressuremax. 16bar
DimensionsFig. 1.
Symbol A B C D E Flow Thread
[mm] [mm] [mm] [mm] [mm] [l/s]
DL200A-02 64 52 175 123.5 17.5 1700 G 1/4"
DL200A-03 64 52 175 123.5 17.5 1700 G 3/8"
DL400A-04 85 70 211.5 152.5 30 3500 G 1/2"
DL600A-06 108.5 88.5 233.5 170 27 11500 G 3/4"
DL600A-08 108.5 88.5 233.5 170 27 11500 G 1"