| Manufacturer | PNEUMAT |
| Symbol | Accessories | Manufacturer series | Application | Material | Operating temperature | Operating pressure | Øext. cable | Tube in. diam. | Colour | Length | Features | Application - series/manufacturer |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [bar] | [mm] | [mm] | [m] | ||||||||
| 259.09SB-25 | pneumatic tubing | Economy | for fuel, oil, vacuum, compressed air | polyamide 6 | -10...80 | max. 27 | 4 | 2.5 | blue | 25 | - | - |
| 259.09SN-25 | pneumatic tubing | Economy | for fuel, oil, vacuum, compressed air | polyamide 6 | -10...80 | max. 27 | 4 | 2.5 | white | 25 | - | - |
| 259.11SB-25 | pneumatic tubing | Economy | for fuel, oil, vacuum, compressed air | polyamide 6 | -10...80 | max. 24 | 6 | 4 | blue | 25 | - | - |
| 259.11SN-25 | pneumatic tubing | Economy | for fuel, oil, vacuum, compressed air | polyamide 6 | -10...80 | max. 24 | 6 | 4 | white | 25 | - | - |
| 259.12SB-25 | pneumatic tubing | Economy | for fuel, oil, vacuum, compressed air | polyamide 6 | -10...80 | max. 17 | 8 | 6 | blue | 25 | - | - |
| 259.12SN-25 | pneumatic tubing | Economy | for fuel, oil, vacuum, compressed air | polyamide 6 | -10...80 | max. 17 | 8 | 6 | white | 25 | - | - |
| 259.13SB-25 | pneumatic tubing | Economy | for fuel, oil, vacuum, compressed air | polyamide 6 | -10...80 | max. 17 | 10 | 7.5 | blue | 25 | - | - |
| 259.13SN-25 | pneumatic tubing | Economy | for fuel, oil, vacuum, compressed air | polyamide 6 | -10...80 | max. 17 | 10 | 7.5 | white | 25 | - | - |
| 259.14SB-25 | pneumatic tubing | - | for fuel, oil, vacuum, compressed air | polyamide 6 | -10...80 | max. 24 | 12 | 9 | blue | 25 | - | Flowmatik |
| 259.14SN-25 | pneumatic tubing | Economy | for fuel, oil, vacuum, compressed air | polyamide 6 | -10...80 | max. 17 | 12 | 9 | white | 25 | - | - |
| 259.05SB-25 | pneumatic tubing | Economy | vacuum, compressed air | polyetylene | -10...60 | max. 9 | 4 | 2.5 | blue | 25 | - | - |
| 259.05SN-25 | pneumatic tubing | Economy | vacuum, compressed air | polyetylene | -10...60 | max. 9 | 4 | 2.5 | white | 25 | - | - |
| 259.01SB-25 | pneumatic tubing | Economy | vacuum, compressed air | polyetylene | -10...60 | max. 9 | 6 | 4 | blue | 25 | - | - |
| 259.01SN-25 | pneumatic tubing | Economy | vacuum, compressed air | polyetylene | -10...60 | max. 9 | 6 | 4 | white | 25 | - | - |
| 259.02SB-25 | pneumatic tubing | - | vacuum, compressed air | polyetylene | -10...60 | max. 6 | 8 | 6 | blue | 25 | - | Flowmatik |
| 259.02SN-25 | pneumatic tubing | Economy | vacuum, compressed air | polyetylene | -10...60 | max. 6 | 8 | 6 | white | 25 | - | - |
| 259.03SB-25 | pneumatic tubing | Economy | vacuum, compressed air | polyetylene | -10...60 | max. 7 | 10 | 7.5 | blue | 25 | - | - |
| 259.03SN-25 | pneumatic tubing | Economy | vacuum, compressed air | polyetylene | -10...60 | max. 7 | 10 | 7.5 | white | 25 | - | - |
| 259.23SB-25 | pneumatic tubing | - | vacuum, compressed air | polyetylene | -10...60 | max. 10 | 12 | 9 | blue | 25 | - | Flowmatik |
| 259.23SN-25 | pneumatic tubing | Economy | vacuum, compressed air | polyetylene | -10...60 | max. 7 | 12 | 9 | white | 25 | - | - |
| 259.04SB-25 | pneumatic tubing | - | oil, ozone, oxygen | polyurethane | -40...60 | max. 11 | 4 | 2.5 | blue | 25 | - | Flowmatik |
| 259.04SN-25 | pneumatic tubing | Economy | oil, ozone, oxygen | polyurethane | -40...60 | max. 11 | 4 | 2.5 | white | 25 | - | - |
| 259.16SB-25 | pneumatic tubing | Economy | oil, ozone, oxygen | polyurethane | -40...60 | max. 10 | 6 | 4 | blue | 25 | - | - |
| 259.16SN-25 | pneumatic tubing | Economy | oil, ozone, oxygen | polyurethane | -40...60 | max. 10 | 6 | 4 | white | 25 | - | - |
| 259.17SB-25 | pneumatic tubing | - | oil, ozone, oxygen | polyurethane | -40...60 | max. 8 | 8 | 6 | blue | 25 | - | Flowmatik |
| 259.17SN-25 | pneumatic tubing | Economy | oil, ozone, oxygen | polyurethane | -40...60 | max. 8 | 8 | 6 | white | 25 | - | - |
| 259.18SB-25 | pneumatic tubing | Economy | oil, ozone, oxygen | polyurethane | -40...60 | max. 10 | 10 | 6.5 | blue | 25 | - | - |
| 259.18SN-25 | pneumatic tubing | Economy | oil, ozone, oxygen | polyurethane | -40...60 | max. 10 | 10 | 6.5 | white | 25 | - | - |
| 259.19SB-25 | pneumatic tubing | - | oil, ozone, oxygen | polyurethane | -20...70 | max. 10 | 12 | 8 | blue | 25 | - | Flowmatik |
| 259.19SN-25 | pneumatic tubing | Economy | oil, ozone, oxygen | polyurethane | -40...60 | max. 10 | 12 | 8 | white | 25 | - | - |
| 259.30N | hose | - | - | PTFE | -70...260 | max. 42 | 4 | 2 | white | - | - | - |
| 259.32N | hose | - | - | PTFE | -70...260 | max. 25 | 6 | 4 | white | - | - | - |
| 259.33N | hose | - | - | PTFE | -70...260 | max. 18 | 8 | 6 | white | - | - | - |
| 259.34N | hose | - | - | PTFE | -70...260 | max. 14 | 10 | 8 | white | - | - | - |
| 259.35N | hose | - | - | PTFE | -70...260 | max. 15 | 12 | 9 | white | - | - | - |
| 259.36N | hose | - | - | PTFE | -70...260 | max. 10 | 12 | 10 | white | - | - | - |
| 100053 | pneumatic tubing | - | compressed air | PVC | -20...60 | max. 16 | 13 | 8 | - | - | 5-layer construction with high-strength polyester fiber reinforcement | - |
| 100055 | pneumatic tubing | - | compressed air | PVC | -20...60 | max. 16 | 14.5 | 9 | - | - | 5-layer construction with high-strength polyester fiber reinforcement | - |
| 100057 | pneumatic tubing | - | compressed air | PVC | -20...60 | max. 16 | 15.5 | 10 | - | - | 5-layer construction with high-strength polyester fiber reinforcement | - |
| 100059 | pneumatic tubing | - | compressed air | PVC | -20...60 | max. 16 | 19 | 12.7 | - | - | 5-layer construction with high-strength polyester fiber reinforcement | - |
| 100063 | pneumatic tubing | - | compressed air | PVC | -20...60 | max. 16 | 26.5 | 19 | - | - | 5-layer construction with high-strength polyester fiber reinforcement | - |
| GOL-BLUE-6 | hose | Gol Blue | compressed air, water | PVC, SBR | -15...60 | max. 20 | 11 | 6 | blue | 1 | - | - |
| GOL-BLUE-9 | hose | Gol Blue | compressed air, water | PVC, SBR | -15...60 | max. 20 | 14.5 | 9 | blue | 1 | - | - |
| GOL-BLUE-13 | hose | Gol Blue | compressed air, water | PVC, SBR | -15...60 | max. 20 | 19 | 13 | blue | 1 | - | - |
| GOL-BLUE-16 | hose | Gol Blue | compressed air, water | PVC, SBR | -15...60 | max. 20 | 23 | 16 | blue | 1 | - | - |
| GOL-BLUE-19 | hose | Gol Blue | compressed air, water | PVC, SBR | -15...60 | max. 20 | 26.5 | 19 | blue | 1 | - | - |
| REH-0103 | hose | - | food industry | silicone | -60...180 | - | 3 | 1 | - | - | - | - |
| REH-0204 | hose | - | food industry | silicone | -60...180 | - | 4 | 2 | - | - | - | - |
| REH-0206 | hose | - | food industry | silicone | -60...180 | - | 6 | 2 | - | - | - | - |
| REH-0306 | hose | - | food industry | silicone | -60...180 | - | 6 | 3 | - | - | - | - |
| REH-0406 | hose | - | food industry | silicone | -60...180 | - | 6 | 4 | - | - | - | - |
| REH-0407 | hose | - | food industry | silicone | -60...180 | - | 7 | 4 | - | - | - | - |
| REH-0508 | hose | - | food industry | silicone | -60...180 | - | 8 | 5 | - | - | - | - |
| REH-0610 | hose | - | food industry | silicone | -60...180 | - | 10 | 6 | - | - | - | - |
| REH-0812 | hose | - | food industry | silicone | -60...180 | - | 12 | 8 | - | - | - | - |