Pneumatic accessories: sound suppression silencer; SMC

Pneumatic accessories: sound suppression silencer; SMC, AN05-M5, AN10-01, AN15-02, AN20-02 |EN|
Manufacturer
Pneumatic accessoriessound suppression silencer
Operating pressuremax. 10bar
Symbol Material Operating temperature Noise reduction
[°C] [dB]
AN10-01 plastic 5...60 30
AN15-02 plastic 5...60 30
AN20-02 plastic 5...60 30
AN30-03 plastic 5...60 30
AN40-04 plastic 5...60 30
AN500-06 plastic 5...60 30
AN600-10 plastic 5...60 30
AN700-12 plastic 5...60 30
AN800-14 plastic 5...60 30
AN900-20 plastic 5...60 30
AN120-M5 sintered bronze 5...150 18
AN101-01 sintered bronze 5...150 16
AN110-01 sintered bronze 5...150 21
AN10-C06 plastic 5...60 30
AN15-C08 plastic 5...60 30
AN20-C10 plastic 5...60 30
AN30-C12 plastic 5...60 30
Symbol Kind of thread Thread Body dimensions
[mm]
AN10-01 outside R 1/8" Ø11x23
AN15-02 outside R 1/4" Ø16x32
AN20-02 outside R 1/4" Ø16.5x45
AN30-03 outside R 3/8" Ø20x58.5
AN40-04 outside R 1/2" Ø24x68
AN500-06 outside R 3/4" Ø46x107
AN600-10 outside R 1" Ø50x127
AN700-12 outside R 1 1/4" Ø74x186
AN800-14 outside R 1 1/2" Ø74x217
AN900-20 outside R 2" Ø86x256
AN120-M5 outside M5 Ø8x17
AN101-01 outside R 1/8" Ø11x22.5
AN110-01 outside R 1/8" Ø13x45
AN10-C06 - - Ø11x36.5
AN15-C08 - - Ø13x45
AN20-C10 - - Ø16.5x57.5
AN30-C12 - - Ø20x71.5