Digitus PoE power supplies

Digitus PoE power supplies, DN-95002, DN-95102, DN-95103-2, DN-95104, DN-95102-1, DN-95107 |EN|
Manufacturer
PC accessories applicationsimplifies Ethernet-enabled device installations by combining power and data onto one cable
Type of PC accessoriesPoE power supply unit
PC accessories featuresPower over Ethernet (PoE)
Kit contentsmains cable;
power supply
Cable/adapter structureRJ45 socket x2
Symbol Version PC accessories features Protection Range Power Interface Cable/adapter structure
[m] [W]
DN-95104 active PnP short circuit protection SCP 100 60 10/100/1000Mbps IEC C14
DN-95102-1 active   short circuit protection SCP - 15.4 10/100/1000Mbps IEC C14
DN-95107 active   short circuit protection SCP - 95 10/100/1000Mbps IEC C14
DN-95108 active   short circuit protection SCP 100 30 10/100/1000Mbps IEC C14
DN-95109 active   anti-overvoltage OVP, short circuit protection SCP 100 85 10/100/1000Mbps IEC C14
DN-95132 -   - - - 10/100Mbps IEC C6
DN-95103-3 active   - 100 30 10/100/1000Mbps IEC C14
DN-95104-1 active   - 100 60 10/100/1000Mbps IEC C8 male