| Manufacturer | RENNSTEIG |
| Type of tool | pointed chisel |
| Conform to the norm | DIN 7256 |
| Symbol | Manufacturer's part number | Length | Size | Plating material |
|---|---|---|---|---|
| [mm] | [mm] | |||
| REN.3302000 | 330 200 0 | 200 | 16 | - |
| REN.3302001 | 330 200 1 | 200 | 16 | varnish |
| REN.3302500 | 330 250 0 | 250 | 16 | - |
| REN.3302501 | 330 250 1 | 250 | 16 | varnish |
| REN.3303000 | 330 300 0 | 300 | 18 | - |
| REN.33030009 | 330 300 09 | 300 | 16 | - |
| REN.3303001 | 330 300 1 | 300 | 18 | varnish |
| REN.33030019 | 330 300 19 | 300 | 16 | varnish |
| REN.3303501 | 330 350 1 | 350 | 18 | varnish |
| REN.3304000 | 330 400 0 | 400 | 20 | - |
| REN.33040009 | 330 400 09 | 400 | 18 | - |
| REN.3304001 | 330 400 1 | 400 | 20 | varnish |
| REN.33040019 | 330 400 19 | 400 | 18 | varnish |
| REN.3305000 | 330 500 0 | 500 | 20 | - |
| REN.3305001 | 330 500 1 | 500 | 20 | varnish |
| REN.3306002 | 330 600 2 | 600 | 20 | - |
| REN.3308002 | 330 800 2 | 800 | 20 | - |