| Manufacturer | TE Connectivity |
| Type of connector | plug-in |
| Rated voltage | 250V AC |
| Maximum current | 4A |
| Contact plating | tinned, nickel plated |
| Wire size | 22AWG...18AWG |
| Body material | LCP |
| Application | LED Light |
| Contacts pitch | 4mm |
| Manufacturer series | Poke-In |
| Symbol | Electrical mounting | Number of ways |
|---|---|---|
| AMP-2008563-1 | SMT | 1 |
| AMP-2008839-1 | THT | 1 |
| AMP-1954097-1 | SMT | 2 |
| AMP-2008106-1 | THT | 2 |
| 2834006-1 | SMT | 1 |