Polyamide 66; IP68; SIMET

Manufacturer
Body materialpolyamide 66
Operating temperature-20...100°C
IP ratingIP68
Colourgrey
Caution!without locknut
Threadmetric
Type of cable glandcable
Symbol Product description Gland Manufacturer's part number Øext. cable Thread len.
[mm] [mm]
SIMET-87010002 Cable gland:cable;M12;IP68;polyamide 66;grey M12 87010002 3...6.5 8
SIMET-87011002 Cable gland:cable;M16;IP68;polyamide 66;grey M16 87011002 5...10 10
SIMET-87012002 Cable gland:cable;M20;IP68;polyamide 66;grey M20 87012002 6...12 10
SIMET-87013002 Cable gland:cable;M25;IP68;polyamide 66;grey M25 87013002 13...18 12
SIMET-87014002 Cable gland:cable;M32;IP68;polyamide 66;grey M32 87014002 14...20 12
SIMET-87015002 Cable gland:cable;M40;IP68;polyamide 66;grey M40 87015002 22...32 15
SIMET-87016002 Cable gland:cable;M50;IP68;polyamide 66;grey M50 87016002 32...38 15
SIMET-87017002 Cable gland:cable;M63;IP68;polyamide 66;grey M63 87017002 37...44 18